SEI Stackpole RV Series Varistors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 468In Stock
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 14mm 130 V 170 V 200 V 340 V 17 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 482In Stock
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 14mm 275 V 350 V 430 V 710 V 17 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 814In Stock
Min.: 1
Mult.: 1
: 1 000

RV Varistors Through Hole Radial Disc 7mm 300 V 385 V 470 V 775 V 9 mm 1.2 kA 29 A 105 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 498In Stock
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 14mm 300 V 385 V 470 V 775 V 17 mm 4.5 kA 118 J 430 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 3 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

RV Metal Oxide Varistors Through Hole Radial Disc 7mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 230 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 750
Mult.: 750
: 750

RV Metal Oxide Varistors Through Hole Radial Disc 14mm 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

RV Varistors Through Hole Radial Disc 5mm 130 VAC 170 VDC 200 V 355 V 7.5 mm 400 A 6.5 J 125 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

RV Metal Oxide Varistors Through Hole Radial Disc 7mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 250 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

RV Varistors Through Hole Radial Disc 5mm 140 V 180 V 220 V 380 V 7.5 mm 400 A 7 J 110 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 10mm 140 V 180 V 220 V 360 V 14 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

RV Varistors Through Hole Radial Disc 7mm 150 V 200 V 240 V 395 V 9 mm 1.2 kA 15 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 10mm 150 V 200 V 240 V 395 V 14 mm 2.5 kA 35 J 420 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

RV Metal Oxide Varistors Through Hole Radial Disc 14mm 150 VAC 200 VDC 240 V 395 V 17 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

RV Varistors Through Hole Radial Disc 7mm 175 V 225 V 270 V 455 V 9 mm 1.2 kA 18 J 185 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

RV Varistors Through Hole Radial Disc 10mm 175 V 225 V 270 V 455 V 14 mm 2.5 kA 37 J 370 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 14mm 175 V 225 V 270 V 455 V 17 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

RV Metal Oxide Varistors Through Hole Radial Disc 10mm 190 VAC 250 VDC 300 V 500 V 14 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

RV Metal Oxide Varistors Through Hole Radial Disc 7mm 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.1 J 1.3 nF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

RV Varistors Through Hole Radial Disc 5mm 250 V 320 V 390 V 675 V 7.5 mm 400 A 12 J 65 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

RV Varistors Through Hole Radial Disc 7mm 250 V 320 V 390 V 650 V 9 mm 1.2 kA 26 J 130 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 10mm 250 V 320 V 390 V 650 V 14 mm 2.5 kA 60 J 260 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

RV Varistors Through Hole Radial Disc 7mm 275 V 350 V 430 V 710 V 9 mm 1.2 kA 28 J 115 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF RADIAL MOV MET OXIDE Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 10mm 275 V 350 V 430 V 710 V 14 mm 2.5 kA 65 J 230 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

RV Varistors Through Hole Radial Disc 5mm 300 V 385 V 470 V 810 V 7.5 mm 400 A 15 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 10mm 300 V 385 V 470 V 775 V 14 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel