Module Antennas

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Lantronix 60140
Lantronix Antennas ANT-12a 2G/3G 2m cable 249In Stock
₡12 746,20
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active Antenna 2G/3G, Cellular (NBIoT, LTE) GPS UHF Module I-Bar Adhesive Mount Connector FAKRA-SMB RG174 Bulk
ABRACON Antennas 2-in-1 ( LTE + GPS) Magnetic Puck ANT, 3M RG174, SMA (M), IP67 38In Stock
₡22 432,06
₡19 715,23
₡17 341,91
₡17 201,38
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Square 2 dBi, 2.5 dBi, 28 dB 1580.42 MHz 50 Ohms 2.0, 3.0 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.57542 GHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG-174 x 3 AEAC Bulk
HUBER+SUHNER Antennas SENCITY Spot-M 2x2 WiFi MIMO Antenna 1In Stock
₡131 750,61
₡115 970,10
₡112 139,48
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 5.15 GHz 5.875 GHz 802.11 a/h, WiFi, WLAN Module Square 19 dBi 50 Ohms 1.7 6 W - 55 C + 70 C 1 Band Bracket Mount Connector N Female 5.145 GHz WiFi 190 mm 190 mm 30 mm IP67 Spot-M
Pulse Electronics Antennas IP67 2400-2500 MHz Direct Mount 76In Stock
₡27 673,15
₡25 575,67
₡25 143,68
₡25 138,48
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 5.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
ABRACON Antennas 2-in-1 (2 x Wi-Fi) Screw-Mount Dome ANT, 3M LMR-100, SMA (M), IP67 47In Stock
₡80 557,63
₡72 297,85
₡36 130,71
₡30 259,86
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.825 GHz WiFi IoT, ISM Module Dome 2 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 2.44175 GHz, 5.3625 GHz ISM Applications, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety 50 mm IP67 LMR100 x 2 AEAC Bulk
ABRACON Antennas 1.575 GHz GPS ANT W/ 300 CM CBL AND SMA 766In Stock
₡12 371,46
₡10 679,95
₡10 128,26
₡9 378,79
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 48.6 mm 39.2 mm 14 mm APAMP Bulk
ABRACON Antennas 7-in-1 (4 x 5G + 2 x Wi-Fi + 1 x GNSS) External ANT, 3M LMR-100, SMA (M), IP67 9In Stock
₡57 901,78
₡53 254,02
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 600 MHz 6 GHz Cellular (NBIoT, LTE) BEIDOU, GLONASS, GNSS, GPS WiFi IoT Module Dome 4 dBi, 4 dBi, 3 dBi 50 Ohms 4, 2.5, 2 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking 189 mm 182 mm 85 mm IP67 3 M LMR-100 x 7 AECR1808A20 Bulk
Taoglas Antennas Hercules G21 3G/2G Cellular Permanent Mount Antenna, 3M RG-174 219In Stock
₡22 655,86
₡20 813,41
₡20 808,21
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Dome 3 dBi, 1 dBi, 1 dBi, - 0.9 dBi, - 1.1 dBi, - 1.1 dBi 50 Ohms 10 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 29 mm IP67, IP69K 3 M RG174 Hercules Bulk
TE Connectivity Antennas VEHL PUCK,BLACK,3 PORTS 17FT,LTE,GNSS 4In Stock
₡94 943,30
₡93 517,22
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, GNSS, GPS WiMAX Module Dome 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi 50 Ohms 1.4, 1.2, 1.3, 1.2, 2:1 50 W - 30 C + 70 C 11 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.5611 GHz, 1.575 GHz Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit 132 mm IP67 17 ft LMR-195M x 2, RG-174 Vehicular MIMO
Pulse Electronics Antennas IP67 3.1/5.17 dBi, Direct 63In Stock
₡36 135,91
₡31 732,78
₡27 189,11
₡26 986,13
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), DSRC IoT, ISM Module Sharkfin 3.1 dBi, 5.17 dBi 50 Ohms 3.2 :1, 2 :1 30 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 830 MHz, 2.2 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 78.71 mm IP67 ICEFINx Bulk
Wurth Elektronik Antennas WIRL-ACCE HALIMEDE-I GNSS 1.6 GHZ 34In Stock
₡17 185,77
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.57542 GHz 1.61042 GHz Galileo, GLONASS, GPS Module Panel, Square 30 dB 50 Ohms 1.5 - 40 C + 80 C 2 Band Magnetic Mount SMA Male SMA Male 1.575 GHz, 1.602 GHz Industrial, Satellite Applications 49 mm 37.5 mm 16.8 mm IP66 3 M RG174 WIRL-ACCE Bulk
TE Connectivity / Linx Technologies Antennas 916MHz MHW Dipole SMA, 79'' Cable 459In Stock
₡8 379,49
₡8 374,29
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 2 M RG174 MHW Bulk
Pulse Electronics Antennas IP67 4900-6000 MHz Direct Mount 78In Stock
₡34 423,58
₡30 223,43
₡25 742,22
₡25 612,10
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 6.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
ABRACON Antennas Active GNSS L1 Adhesive Puck ANT, 3M RG174, SMA (M), IP67 35In Stock
₡30 192,20
₡26 507,30
₡22 567,38
₡22 562,18
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS IoT Module Square 5 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.581549 GHz M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Telematics, Agriculture, Instrumentation, Survey 50 mm 50 mm 18 mm IP67 RG174 AEAC Bulk
Maxtena Antennas GNSS and Iridium Adhesive Mount 1In Stock
₡73 864,45
₡64 006,83
₡62 513,10
₡56 210,26
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active 1.57542 GHz 1.627 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium IoT Module Square - 1.1 dB 50 Ohms 1.4:1, 1.2:1 24.3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.57542 GHz, 1.602 GHz, 1.621 GHz Iridium SBD, Satellite IoT Applications, Telematic, Navigation, Satellite Communications, Remote Surveillance, Monitoring 80 mm 76 mm 0.8125 mm 3 M RG174 Bulk
Maxtena Antennas Low Profile LTE Antenna 2G/3G and 4G Cellular 8In Stock
10Expected 11/20/2026
₡16 712,14
₡14 609,46
₡13 938,06
₡12 860,70
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS WiMAX RFID, IoT Module I-Bar 3.8 dBi, 2.9 dBi, 4.4 dBi 50 Ohms 3.5, 2.5, 2.5 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA 829 MHz, 1.94 GHz, 2.5 GHz Automotive, Fleet Tracking, IoT, Telematics 105.1 mm 30.1 mm 6.7 mm IP67 1 M RG174/U
KYOCERA AVX Antennas 2-in-1 GNSS/DSRC Ext 1m RG174 & CFD-200 46In Stock
₡16 196,88
₡13 984,91
₡12 423,51
₡11 991,52
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz DSRC GLONASS, GPS Module Square 2 dBi, 3 dBi, 3.5 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 55 mm 55 mm 20 mm IPX5 1 M RG174, 1 M CFD200 X1005248 Bulk
Taoglas Antennas Storm MA410 4in1 Permanent Mount GNSS 2*LTE MIMO L Band 1621MHz Antenna 216*93*31mm 17In Stock
₡97 379,08
₡86 027,73
₡82 108,62
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 29 dBi, 29 dBi, 32 dBi 50 Ohms 2:1, 3.5, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz High Speed Data Links, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, Global Data Communication, IoT Devices 216.24 mm 93.25 mm 30.95 mm IP67 1 M RG174, 1 M CFD200 Storm Bulk
Maxtena Antennas Iridium Certified Antenna - Adhesive Mount 1In Stock
₡73 864,45
₡64 006,83
₡62 513,10
₡56 210,26
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.616 GHz 1.627 GHz Iridium Module Square 4.5 dBic 1621 MHz 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Iridium SBD, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 80 mm 76 mm 16 mm IP67 150 cm LM4100 Bulk
Maxtena Antennas External Mount DSRC Antenna 2In Stock
₡19 501,84
₡16 956,76
₡15 645,19
₡14 609,46
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 5.85 GHz 5.95 GHz DSRC Module I-Bar 5 dBi 100 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector 5.9 GHz V2X 105.1 mm 30.1 mm 6.7 mm IPX7 RG174
Maxtena Antennas External Cellular/LTE and 2.4/5.0GHz ISM screw 2In Stock
₡25 346,66
₡22 203,05
₡21 115,28
₡19 605,93
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi 50 Ohms 1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz Celluar Applications, Navigation, Telematic Systems, IoT Applications, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Steaming 80 mm 74 mm 43 mm IP67, IP69 3 M D302 x 2 Bulk
Maxtena Antennas 5GNR, 2.4/5.0/6.0 GHz ISM, Iridium and GNSS Screw Mount 2In Stock
₡96 223,64
₡83 467,04
₡83 144,35
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS 802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Puck - 1.7 dBi, - 1.7 dBi, - 1.3 dBi, 0.6 dBi, 1.2 dBi, 0.0 dBi, 5.2 dBi, 4.5 dBic 50 Ohms 3.3:1, 2.3:1, 2.1:1, 1.7:1, 1.4:1, 1.6:1, 2.5:1, 1.2:1 10 W, 24.3 W, 25 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 2.7 GHz, 3.3 GHz, 4 GHz, 4.9 GHz, 5.583 GHz, 6 GHz, 6.5 GHz, 7 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 31.5 mm IP67, IP69K 200 cm LMR100 x 4, 180 cm LMR100 x 4 Bulk
TE Connectivity Antennas Panel,LHCP,RA,SMAF 46In Stock
₡61 352,46
₡54 065,95
₡44 629,91
₡44 624,70
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 865 MHz 870 MHz RFID Module Square 5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector SMA Female 867 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 132.1 mm 132.1 mm 17.8 mm IP67 S8655P
Taoglas Antennas Phoenix GSA.8827R LTE I-Bar Adhesive Antenna, Diagnostic Resistor, 1M RG-174 74In Stock
₡12 725,38
₡11 346,15
₡11 002,64
₡10 997,43
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Dipole 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN Module I-Bar 3.42 dBi, 2.38 dBi, 1.47 dBi, 1.28 dBi, 2.16 dBi, 1.86 dBi, 1.86 dBi, 1.74 dBi 50 Ohms 50 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.45 GHz, 3.5 GHz First Tier Automotive Application 105 mm 30 mm 7.7 mm RG174 Phoenix Bulk
Taoglas Antennas Pantheon MA761 4in1 LTE Wi-Fi MIMO Antenna 3M CFD-200 56In Stock
₡138 391,75
₡126 166,02
₡114 419,11
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 698 MHz 5.85 GHz Cellular (NBIoT, LTE) WiFi Module Dome 50 Ohms 3, 2 - 40 C + 85 C MIMO 4 Band Screw RP-SMA Male, SMA Male RP-SMA Male, SMA Male LTE 84.5 mm IP67 CFD-200 Pantheon Bulk