ABRACON
Advantech
Banner Engineering
Bulgin
Digi International
Fairview Microwave
Fanstel
GCT
HUBER+SUHNER
KYOCERA AVX
Lantronix
Microchip
Mikroe
Molex
PCTEL
Pulse
Quectel
Radiall
RF Solutions
Siretta
Taoglas
TechNexion
TE Connectivity
TTM Technologies
WIZnet
Wurth Elektronik
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Dipole
External
Monopole
Monopole Antenna
Multiband Antenna
Omni Antenna
Panel Antenna
Passive Antenna
SMA Antenna
Weather Proof Whip Antenna
2.483 GHz
2.4835 GHz
2.484 GHz
2.485 GHz
2.5 GHz
5 GHz
5.725 GHz
5.8 GHz
5.825 GHz
5.85 GHz
5.875 GHz
5.895 GHz
5.9 GHz
5.925 GHz
5.935 GHz
6 GHz
7.125 GHz
2G/4G/5G, Cellular (NBIoT, LTE)
5G
5G, Cellular (NBIoT, LTE)
5G, Cellular (NBIoT, LTE), DSRC
5G NR, Cellular (NBIoT, LTE)
C-Band
Cellular (NBIoT, LTE), DSRC
GSM
802.11, WiFi
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiMAX
802.11, WiFi 4, WiFi 5, WiFi 6
802.11, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.11, WLAN
802.11, WLAN, WiFi, WiMAX
802.11 a,b/n,c
802.11 a/b/g, WLAN
802.11 b/g, WLAN
802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII
802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
WiFi
WiFi, WLAN
WiFi 6E
WLAN
WLAN, WiFi
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, U-NII
ISM
RFID, IoT, ISM
UHF
Blade Tilt/Swivel
Blade Tilt / Swivel
Bolt Through
Dome
Panel
Radome
RA Straight
Snap On
Straight
Straight Right Angle
Stubby
Stubby Right Angle
Tilt/Swivel
0 dBi
0 dBi, 2 dBi
- 3.5 dBi
- 2.77 dBi
- 2.32 dBi
- 0.6 dBi
- 0.6 dBi, - 1.5 dBi, - 2.2 dBi
1 dB
1.1 dBi
1.18 dBi
1.2 dBi
1.3 dBi
1.5 dBi
1.5 dBi, 2.2 dBi
1.8 dBi
1.8 dBi, 2.55 dBi
1.8 dBi, 4.0 dBi
2 dB
2 dBi
2.1 dBi
83 MHz, 675 MHz
83.5 MHz
100 MHz
100 MHz, 200 MHz
100 MHz, 910 MHz
120 MHz
1.2
1.4, 1.7, 2
1.5
1.5, 1.4, 2.2
1.7
1.8
1.9
1.9, 3.7, 4
1.92
2
2, 2.1
2, 3
2.0
2.4
2.5
3
3.5
4
10.8
<2:1
1 W
2 W
3 W
5 W
10 W
20 W
50 W
100 W
0 C
- 50 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 120 C
+ 130 C
+ 150 C
1 Band
2 Band
3 Band
4 Band
Cable
Connector
IPEX
MHF4 Plug
Screw
SMA Male
U.FL Male
IPEX
IPEX MHF
IPEX MHF1
IPEX MHF4
IPEX MHFHT
MHF3 Plug
MHF4
MHF4 Plug
MMCX Male
N
N Female
N-Female
N Male
N Type
RA IPEX MHF1
RA-SMA Male
RPS
RP-SMA
RP-SMA (Male)
RP-SMA Male
2.4 GHz
2.4 GHz, 2.45 GHz, 2.5 GHz, 5.15 GHz, 5.35 GHz, 5.75 GHz, 5.85 GHz
2.4 GHz, 2.5 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz, 6 GHz
2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz
2.4 GHz, 5.8 GHz
2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz
2.44175 GHz
2.45 GHz
2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz
2.45 GHz, 5.125 GHz
2.45 GHz, 5.3 GHz
2.45 GHz, 5.4 GHz
2.45 GHz, 5.5 GHz
2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz
2.45 GHz, 5.5 GHz, 6.5 GHz
2.483 GHz
5 GHz
2.4 GHz ISM Applications - Bluetooth and ZigBee, IoT Devices, Sensing and Remote Monitoring, Smart Home Networking, U-NII Bands 1-8, WiFi/WLAN Coverage - 802.11 b/g, Wifi 4 (802.11n), WiFi 5 (802.11ac), WiFi 6/6E (802.11ax)
Application Points, Routers, IoT Devices, M2M, Smart Home Application
Application Points, Routers, IoT Devices, M2M, Smart Home Application, UAV, Drone
Bluetooth, WiFi
Bluetooth, WiFi, Zigbee, Thread
Cellular, WiFi
Cellular Applications, Wireless Applications
Cellular Radio, Wireless Applications
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Gateways, Telematics, Smart Metering, Home Automation, Smart City, Structual Health Monitoring, Predictive Maintenance
Home Automation, Industrial Weareables, Appliances, Security, Video
Industrial, Military, Handheld
Monitor Systems
Multi Band
Network Devices, Set top Boxes, Wireless Communication System
Portable Devices, Set Top Boxes, Network Devices
Portable Radio Antennas
Proprietary-International Applications
10 mm
20.5 mm
25.9 mm
27 mm
28.1 mm
28.4 mm
28.5 mm
29 mm
30 mm
30.3 mm
35 mm
36 mm
49.3 mm
50 mm
50.8 mm
54.4 mm
56 mm
57 mm
61.4 mm
2.42 in
7.9 mm
11 mm
12 mm
17 mm
17.2 mm
17.65 mm
18.1 mm
18.2 mm
18.7 mm
19 mm
25.6 mm
25.8 mm
25.85 mm
28 mm
29.4 mm
30.2 mm
30.4 mm
31.5 mm
36.7 mm
37 mm
4 mm
6 mm
6.7 mm
7.5 mm
10 mm
13 mm
13.5 mm
14.5 mm
16.2 mm
16.7 mm
21 mm
27 mm
31 mm
43.41 mm
46.5 mm
49.5 mm
49.6 mm
60 mm
72 mm
74 mm
IP20
IP64
IP65
IP66
IP67
IP68
IPX5
0.81 mm Coax
1.13 mm Coax
1.32 mm Coax
30 mm RF1.13
50 mm SS402
76 mm Coax
100 mm Coax
100 mm RF1.13
100 mm RF1.37
12.7 cm M17/93-RG178
365 mm RF1.13
567 mm Pigtail
Coaxial
J100 Coax
RF 1.37 mm
RG-174
RG-174A
RG178
RG-178
RG-58
212860
214415
215872
AANE-WH
AEAC
Antenna
APAM
APAMS
Buccaneer 400
DELTA A6C
Dipole
GW
Himalia
IN24-5RD
IN-BLDG PORTABLE
LCD
LCW
LOW PROFILE - MOBILE
Meteor
MiMo
Bag
Bulk
Cut Tape
Reel
Tray