28B0434-000

Laird
875-28B0434-000
28B0434-000

Mfr.:

Description:
Ferrite Cable Cores Impedance is 279 349 ohm@100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: Ferrite Cable Cores
RoHS:  
28B
Round Cable Cores Solid
349 Ohms
5 mm
11 mm
32 mm
Bulk
28
Brand: Laird
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 624
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Round Cylindrical Core
Unit Weight: 11,703 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

28x Ferrite Cable Cores

Laird 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.

In Stock: 23 829

Stock:
23 829 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡478,83 ₡478,83
₡331,02 ₡3 310,20
₡284,69 ₡7 117,25
₡252,43 ₡12 621,50
₡213,39 ₡21 339,00
₡192,57 ₡48 142,50
₡174,88 ₡87 440,00
₡169,67 ₡169 670,00
₡168,11 ₡419 602,56