CFPX-180 Series Crystals

Results: 145
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
IQD Crystals 3.2 x 2.5mm; 14.3180MHz; 50/100/-40 to 125C/8 FUND;ESR 120 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

14.318 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 24.5760MHz; 50/100/-40 to 125C/8 FUND;ESR 50 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

24.576 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 26.0MHz; 50/100/-40 to 125C/8 FUND;ESR 50 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

26 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 27.0MHz; 50/100/-40 to 125C/8 FUND;ESR 50 Ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

27 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals CFPX-180; 3.2 x 2.5mm; 30.0MHz; 50/100/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

30 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 32MHz 10ppm 9pF -40C + 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

CFPX-180 Reel
IQD Crystals 27.12MHz 10ppm 10pF -40C + 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

27.12 MHz 10 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 24MHz 10ppm 9pF -40C + 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

24 MHz 9 pF 10 PPM 20 PPM - 40 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 12MHz 10ppm 8pF -40C + 85C Non-Stocked
Min.: 1
Mult.: 1
: 3 000

12 MHz 8 pF 10 PPM 20 PPM - 40 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
IQD Crystals 13.56MHz 10ppm 8pF -40C + 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

13.56 MHz 8 pF 10 PPM 20 PPM - 40 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 16MHz 10ppm 8pF -40C + 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

16 MHz 8 pF 10 PPM 20 PPM - 40 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 20MHz 10ppm 8pF -40C + 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

20 MHz 8 pF 10 PPM 20 PPM - 40 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 27MHz 10ppm 8pF -40C + 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

27 MHz 8 pF 10 PPM 20 PPM - 40 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 30MHz 10ppm 8pF -40C + 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

30 MHz 8 pF 10 PPM 20 PPM - 40 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 32MHz 10ppm 8pF -40C + 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

32 MHz 8 pF 10 PPM 20 PPM - 40 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 40MHz 10ppm 8pF -40C + 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

40 MHz 8 pF 10 PPM 20 PPM - 40 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 50MHz 10ppm 8pF -40C + 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

50 MHz 8 pF 10 PPM 20 PPM - 40 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD LFXTAL060258
IQD Crystals 32MHz 10pF -20C 70C Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

32 MHz 10 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel
IQD LFXTAL061070
IQD Crystals 12MHz Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

12 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C 120 Ohms 100 uW CFPX-180 Reel
IQD LFXTAL061648
IQD Crystals 12.288MHz 12pF -40C 85C Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

12.288 MHz 12 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 120 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel
IQD LFXTAL061677
IQD Crystals 32.0MHz 3.2 x 2.5 x 0.8mm Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

32 MHz 12 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel
IQD LFXTAL062461
IQD Crystals 27.12MHz 10ppm 10pF -40C + 85C Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

27.12 MHz 10 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD LFXTAL062703
IQD Crystals 28.63636MHz 12pF -40C 85C Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

28.63636 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel
IQD LFXTAL068911
IQD Crystals 25MHz 18pF -20C 70C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

CFPX-180 Reel, Cut Tape
IQD LFXTAL069349
IQD Crystals 50MHz /8pF -40C 85C Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

CFPX-180 Reel