VCAS Series Varistors

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 8.5V 120A 3000pF AEC -Q200 0805 Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡421,58
₡270,12
₡168,63
₡115,54
Reel
₡66,10
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 12.7V 40A 750pF AEC- Q200 0805 Non-Stocked Lead-Time 13 Weeks
Reel
₡53,09
Min.: 10 000
Mult.: 10 000
: 10 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 4.5 kA 100 mJ 750 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18V 40A 325pF AEC-Q2 00 0805 Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡385,14
₡247,22
₡154,06
₡105,65
Reel
₡60,37
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 325 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 18V 120A 900pF AEC-Q 200 0805 Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡421,58
₡270,64
₡168,63
₡115,54
Reel
₡76,51
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V
Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡296,67
₡187,89
₡151,98
₡147,81
Reel
₡144,69
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V
Non-Stocked Lead-Time 13 Weeks
Reel
₡128,03
₡126,47
Min.: 4 000
Mult.: 4 000
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V Non-Stocked Lead-Time 13 Weeks
Reel
₡126,47
Min.: 10 000
Mult.: 10 000
: 10 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V Non-Stocked Lead-Time 13 Weeks
Reel
₡86,40
₡84,32
Min.: 10 000
Mult.: 10 000
: 10 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 550 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V
Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡619,35
₡372,65
₡237,85
₡180,60
Reel
₡138,96
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V
Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡400,76
₡256,59
₡159,78
₡109,30
Reel
₡62,46
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0805 26V 0.1J 120pF AECQ200 Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡176,96
₡107,74
₡85,88
₡81,19
Reel
₡45,80
Min.: 1
Mult.: 1
: 4 000
VCAS MOVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34.5V 100A 250pF AEC -Q200 0805 Non-Stocked Lead-Time 13 Weeks
Reel
₡99,93
Min.: 10 000
Mult.: 10 000
: 10 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 41V 30A 90pF AEC-Q20 0 0805 Non-Stocked Lead-Time 13 Weeks
Reel
₡52,57
Min.: 10 000
Mult.: 10 000
: 10 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 39V 80A 250pF AEC-Q2 00 0805 Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡463,21
₡297,71
₡185,29
₡126,99
Reel
₡72,87
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V
Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡853,56
₡518,90
₡339,34
₡268,56
Reel
₡205,06
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 40 V 50V Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡202,98
₡126,99
₡101,49
₡96,81
Reel
₡92,12
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 40 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5V 40A 1200pF AEC- Q200 0805 Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡447,60
₡268,56
₡168,63
₡126,47
Reel
₡80,15
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 4.5 kA 100 mJ 1.2 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 8.5V 150A 3000pF AEC -Q200 0805 Non-Stocked Lead-Time 13 Weeks
Reel
₡116,58
Min.: 4 000
Mult.: 4 000
: 4 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3 nF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18.5 40A 600pF AEC-Q 200 0805 Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡447,60
₡268,56
₡168,63
₡126,47
Reel
₡80,15
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V Non-Stocked Lead-Time 13 Weeks
Reel
₡114,50
Min.: 10 000
Mult.: 10 000
: 10 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.5J 930 pF 25.5 V 38V
Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡624,56
₡407,00
₡336,74
₡322,69
Reel
₡293,54
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 38 V 200 A 500 mJ 930 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.5J 930 pF 34.5 V 38V
Non-Stocked Lead-Time 13 Weeks
Reel
₡213,91
Min.: 4 000
Mult.: 4 000
: 4 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 34.5 V 38 V 200 A 500 mJ 930 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V
Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡713,04
₡431,99
₡275,85
₡209,75
Reel
₡146,77
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34.5V 120A 500pF AEC -Q200 0805 Non-Stocked Lead-Time 13 Weeks
Reel
₡141,05
Min.: 10 000
Mult.: 10 000
: 10 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 33V 200A 600pF AEC-Q 200 0805 Non-Stocked Lead-Time 13 Weeks
Cut Tape
₡655,79
₡395,03
₡251,91
₡191,53
₡172,27
Reel
₡134,28
Min.: 1
Mult.: 1
: 2 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape