TMOV Series Varistors

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 2 040In Stock
Cut Tape
₡1 342,80
₡999,29
₡916,02
₡822,34
Reel
₡687,01
Min.: 1
Mult.: 1
: 300
TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 3 116In Stock
₡1 186,66
₡884,79
₡811,93
₡697,42
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 510 VAC 902 VDC 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2 323In Stock
Cut Tape
₡1 145,02
₡848,36
₡775,49
₡692,22
Reel
₡536,08
Min.: 1
Mult.: 1
: 400
TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 275V 20KA SQ 25MM PB FREE 25S 911In Stock
₡2 711,62
₡2 149,52
₡1 988,18
₡1 878,88
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V 700 V 25 mm 20 kA 350 J 1.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 20KA SQ 25MM PB FREE 25S 720In Stock
₡3 528,76
₡2 753,26
₡2 664,78
₡2 258,82
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1 671In Stock
₡957,66
₡707,83
₡645,38
₡624,56
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1 327In Stock
Cut Tape
₡1 145,02
₡848,36
₡775,49
₡692,22
Reel
₡530,87
Min.: 1
Mult.: 1
: 500
TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 345 V 520 V 14 mm 6 kA 75 J 630 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 4 601In Stock
₡853,56
₡707,83
₡645,38
₡577,72
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 20KA SQ 25MM PB FREE 25S 1In Stock
₡3 018,70
₡2 305,66
₡2 128,70
₡1 925,72
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V 450 V 25 mm 20 kA 250 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 20KA SQ 25MM PB FREE 25S 663In Stock
₡3 445,48
₡2 878,17
₡2 722,03
₡2 352,50
Min.: 1
Mult.: 1
TMOV Varistors PCB Mount Radial 230 VAC 300 VDC 324 VDC to 396 VDC 585 V 20 kA 300 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 740In Stock
₡1 092,98
₡817,13
₡744,27
₡666,20
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 200 VAC 344 VDC 344 V 530 V 20 mm 10 kA 154 J 1.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 897In Stock
₡1 092,98
₡817,13
₡744,27
₡666,20
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 16 149In Stock
₡1 014,91
₡754,67
₡687,01
₡614,15
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1 834In Stock
3 000Expected 2/1/2027
₡957,66
₡707,83
₡645,38
₡577,72
₡562,10
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 150 VAC 264 VDC 264 V 395 V 14 mm 6 kA 60 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 3 972In Stock
₡1 014,91
₡754,67
₡687,01
₡614,15
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 3 575In Stock
Cut Tape
₡1 145,02
₡848,36
₡775,49
₡692,22
₡572,51
Reel
₡572,51
Min.: 1
Mult.: 1
: 400
TMOV MOVs PCB Mount Radial 300 VAC 470 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2 525In Stock
40 500On Order
₡957,66
₡707,83
₡645,38
₡577,72
₡562,10
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 7 343In Stock
₡1 046,14
₡775,49
₡707,83
₡629,76
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2 500In Stock
₡1 077,36
₡801,52
₡728,65
₡655,79
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2 509In Stock
₡1 077,36
₡801,52
₡728,65
₡655,79
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6 kA 185 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1 383In Stock
₡1 311,57
₡978,47
₡895,20
₡801,52
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM
1 227In Stock
₡1 160,64
₡863,97
₡791,11
₡707,83
₡655,79
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 20 mm 10 kA 100 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1 871In Stock
8 800On Order
₡1 092,98
₡817,13
₡744,27
₡666,20
₡655,79
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 120 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1 168In Stock
₡1 092,98
₡817,13
₡744,27
₡666,20
₡655,79
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 135 J 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 2 360In Stock
3 900Expected 12/29/2026
₡1 160,64
₡863,97
₡791,11
₡707,83
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk