Amphenol
Maxtena
PCTEL
Taoglas
TE Connectivity
Walsin
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Base Station
Coaxial dipole, broad-banded
Dipole
Embedded Monopole
Mobile Antenna
Monopole
Passive Antenna
UHF Yagi Antenna
380 MHz
393 MHz
420 MHz
430 MHz
848 MHz
895 MHz
1.568 GHz
2.35 GHz
2.39 GHz
2.4 GHz
430 MHz
433 MHz
443 MHz
470 MHz
480 MHz
898 MHz
945 MHz
1.575 GHz
1.618 GHz
2.48 GHz
2.5 GHz
Cellular (NBIoT, LTE), GSM
Cellular (NBIoT, LTE), GSM, UMTS
Galileo, GPS
GLONASS, GPS, QZSS
802.15.4 (ANT, Thread, Zigbee), 802.16
Helical
Loop
Module
Whip
Yagi
Chip
Coil
Square
Straight
Stubby
Stubby Right Angle
Yagi
0.6 dBi
- 1.5 dBi
- 0.5 dBic
- 0.2 dBi
1.6 dBi
1.7 dBi
2 dBi
2.2 dBi
2.5 dBi
3.3 dBi
3.61 dBi
5.2 dBi
6 dB
8.2 dBi
10.7 dBi
30 dB
- 40 C
- 35 C
- 30 C
- 20 C
+ 60 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
Bracket Mount
Chassis Mount
Magnetic Mount
Mast Mount
Mounting Bracket
Panel Mount
PCB Mount
Pole Mount
Connector
RP-SMA
Screw
SMD/SMT
Through Hole
N Female Direct
RP-SMA Male
SMA Male
U.FL
405 MHz
418 MHz
445 MHz
868 MHz
916 MHz
1.57542 GHz
1.593 GHz
2.45 GHz
ATEX
Bluetooth
Bluetooth, WiFi, Zigbee, Thread
Demanding
ISM, Remote Control, Alarms, Security Systems
Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices
Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices
Marine
Navigation, Position Tracking System
PMR/Trunked Radio and Telemetry
5 mm
8 mm
14.5 mm
17.6 mm
38.1 mm
53.5 mm
59.2 mm
109.6 mm
120 mm
600 mm
680 mm
740 mm
1050 mm
1280 mm
1600 mm
2900 mm
1 mm
3 mm
31.2 mm
52.1 mm
53 mm
0.5 mm
1.1 mm
11.9 mm
13.6 mm
1 M RG58
2 M RG58
RG-174
RG213/U
RG-58
ANT-868-ID
ANT-916-ID
GPS MAGNETIC
HE
JJB
MLPV
RCS
RGFRA