127 mm Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Packaging
Digi Antennas 868MHz half wave 5" Pigail to U.FL Fm 4In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz ISM Whip Straight 2.1 dBi 50 Ohms - 30 C + 85 C 1 Band Panel Mount Connector U.FL Female 868 MHz ISM 190.4 mm
Pulse Electronics Antennas 2.4GHz Single Band Antenna 624In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 209.5 mm IP20 127 mm MI113 Bulk
Taoglas Antennas TS.89.4113 Sighunter 868/915MHz Directional Terminal Mount Antenna with Flexible Gooseneck 78In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 50 Ohms 10 W - 40 C + 85 C 2 Band Connector SMA Male Medical Devices, Public safety, Smart Home 108 mm 118 mm 12 mm Bulk