A2504S3-O-8

ProSoft Technology
39-A2504S3-O-8
A2504S3-O-8

Mfr.:

Description:
Antennas 4 dBI Omni RP-SMA MIMO antenna with 8 foot pigtail 2.4/5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
2.4 GHz, 4.9 GHz
6 GHz
Swivel
4 dBi
50 Ohms
1.1:1 to 1.5:1
50 W
- 20 C
+ 65 C
2
Stud Mount
Connector
RP-SMA
63.6 mm
63.6 mm
LMR200
Brand: ProSoft Technology
Cable Length: 8 ft
Frequency Range: 2.4 GHz, 4.9 GHz to 6 GHz
Polarization: Multi-Polarized
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Radiolinx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡379 013,31 ₡379 013,31
₡332 733,53 ₡3 327 335,30