CBD02.07.0100C

Taoglas
960-CBD02.07.0100C
CBD02.07.0100C

Mfr.:

Description:
Antennas CBD02.07.0100C 5.8GHz Cable Dipole Antenna, 100mm oe1.37, I-PEX MHFIU.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
5.15 GHz
5.85 GHz
WiFi
Whip
Straight
3.94 dBi
50 Ohms
2:1
2 W
- 40 C
+ 85 C
Dipole
1 Band
U.FL
U.FL
5.8 GHz
UAV
125 mm
1.37 mm Coax
Bulk
Brand: Taoglas
Cable Length: 100 mm
Polarization: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cipher 2.4GHz & 5.8GHz Anti-Jamming Antennas

Taoglas Cipher 2.4GHz and 5.8GHz Anti-Jamming Antennas are flexible anti-jamming antennas ideal for use in unmanned aerial vehicle (UAV) applications. Taoglas Cipher 2.4GHz and 5.8GHz Anti-Jamming Antennas offer an efficiency of over 60% in the 2.4GHz to 2.5GHz range and over 40% in the 5.85GHz to 5.92GHz range. These antennas include an embedded ceramic dielectric filter that helps preserve maximum reception range and signal quality by preventing out-of-band signals from overdriving the LNA in the receiver. The antennas have a near-isotropic radiation pattern, allowing for good coverage at most angles and when mounted in pairs, especially at 90° to each other. This radiation pattern also allows for radio transmission and reception without dead spots.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡5 131,79 ₡5 131,79
₡3 919,10 ₡39 191,00
₡3 736,94 ₡186 847,00
₡3 242,50 ₡324 250,00
₡3 096,77 ₡619 354,00
₡2 555,49 ₡1 277 745,00
₡2 493,03 ₡2 493 030,00