15 in Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length IP Rating Series Packaging
TE Connectivity Antennas OMNI,FG,806-866 MHz, 200W 3In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 866 MHz Cellular (NBIoT, LTE) UHF Collinear Fiberglass 2.15 dBi 50 Ohms 2:1 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 813.5 MHz 15 in FG
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 6 DBI, NF CONN 26In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 6 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 15 in IP67 BOA Bulk
ProSoft Technology Antennas 6 dBi Omni N jack collinear with mounting hardware 2.4GHz Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 6 dBi 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Bracket Mount Connector N-Female 15 in IP67