MEA-LWIG-SM

Maxtena
259-MEA-LWIG-SM
MEA-LWIG-SM

Mfr.:

Description:
Antennas 5GNR, 2.4/5.0/6.0 GHz ISM, Iridium and GNSS Screw Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Active
617 MHz
7.125 GHz
Bluetooth, BLE
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS
Galileo, GLONASS, GPS, QZSS
802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, U-NII
Module
Puck
- 1.7 dBi, - 1.7 dBi, - 1.3 dBi, 0.6 dBi, 1.2 dBi, 0.0 dBi, 5.2 dBi, 4.5 dBic
50 Ohms
3.3:1, 2.3:1, 2.1:1, 1.7:1, 1.4:1, 1.6:1, 2.5:1, 1.2:1
10 W, 24.3 W, 25 W
- 40 C
+ 85 C
8 Band
Direct / Permanent Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 2.7 GHz, 3.3 GHz, 4 GHz, 4.9 GHz, 5.583 GHz, 6 GHz, 6.5 GHz, 7 GHz
IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications
31.5 mm
IP67, IP69K
200 cm LMR100 x 4, 180 cm LMR100 x 4
Bulk
Brand: Maxtena
Polarization: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00164-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEA-LWIG-SM Screw Mount Antenna

Maxtena MEA-LWIG-SM Screw Mount Antenna is a high-performance antenna that covers all 5GNR, ISM, Iridium, and GPS/GLONASS/QZSS/Galileo standards frequencies. This antenna is a 4-in-1 low-profile antenna solution ideal for maintaining constant network connectivity. The MEA-LWIG-SM screw mount antenna is easy to install with maximum durability offering IP67 rated housing and anti-rotation mounting. This antenna features four cables with SMA-male standard connectors and 3m standard cable length. The MEA-LWIG-SM screw mount antenna is fully customizable by offering additional connector types, cable lengths, and cable types. The MEA-LWIG-SM screw mount antenna is RoHS compliant. Typical applications include IoT applications, telematics, navigation, satellite communications, and LTE applications.

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡96 223,64 ₡96 223,64
₡81 848,39 ₡818 483,90
₡78 251,97 ₡1 956 299,25