ACTPAT254-01-IP

Inventek
347-ACTPAT25401IP
ACTPAT254-01-IP

Mfr.:

Description:
Antennas GPS ceramic active antenna 25 mm x 25 mm x 8.3 mm, U.FL connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.575 GHz
GPS
Patch
Ceramic
16 dB to 35 dB
15 MHz
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
Connector
IPEX MHF1
1.578 GHz
Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location
25.4 mm
25.4 mm
8.3 mm
63 mm RF1.13
ACTPAT254
Tray
Brand: Inventek
Cable Length: 63 mm
For Use With: ISM300F1, ISM300F2
Polarization: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8529104040
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 500   Multiples: 100
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡3 757,76 ₡1 878 880,00