Ceramic Antennas

Results: 408
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas GNSS L1 Patch,25.0 x 25.0 x 4.0 mm Through-Hole Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574 GHz 1.625 GHz GPS Patch Ceramic 44 MHz 50 Ohms 1.8 - 40 C + 105 C 2 Band PCB Mount Connector SMA 1.586 GHz 25.1 mm 25.1 mm 4 mm APAR Bulk
ABRACON Antennas GNSS L1 Passive Patch Ant 35.0 x 35.0 x 4.0mm Through Hole Non-Stocked Lead-Time 12 Weeks
Min.: 1 152
Mult.: 72

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.56 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.5 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band Adhesive Mount Pin 1.598 GHz 35 mm 35 mm 3 mm APAR Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Connector Mount Non-Stocked Lead-Time 10 Weeks
Min.: 504
Mult.: 8

RFID/NFC Antennas PCB Antennas Passive Antenna 912 MHz 918 MHz RFID Patch Ceramic 3.5 dBi 12 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 65 mm 65 mm 9.2 mm 110 mm RG178 Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 5

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 5 dBic 20 MHz 50 Ohms 1.3 - 40 C + 85 C 1 Band Adhesive Mount Pin 915 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 80 mm 80 mm 6 mm APAE Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin Non-Stocked Lead-Time 8 Weeks
Min.: 180
Mult.: 15

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz 930 MHz RFID Patch Ceramic 2.5 dBic 7 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 923 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 45 mm 45 mm 6 mm APAE Tray
Antenova Antennas Zoma TransferJet RF Coupler Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Unspecified Antennas PCB Antennas Passive Antenna 4.2 GHz 4.76 GHz Chip Ceramic - 22 dB 560 MHz 50 Ohms - 40 C + 140 C 1 Band PCB Mount SMD/SMT 4.48 GHz Transfer Jet Applications, Handsets, PC, Laptops, Tablets, Cameras, M2M 4 mm 4 mm 0.4 mm Zoma Reel, Cut Tape
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Embedded 1.57542 GHz 1.602 GHz GLONASS, GPS Patch Ceramic - 1 dBi, 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Connector IPEX MHFI 1.57542 GHz, 1.602 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 25.1 mm 25.1 mm 7.4 mm RF Coaxial Cable Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.573 GHz 1.582 GHz GPS Patch Ceramic 0.5 dBic 9 MHz 50 Ohms 1.2 - 40 C + 105 C 1 Band Adhesive Mount Pin 1.577 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 18 mm 18 mm 2.2 mm Bulk
Inventek Antennas GPS ceramic active antenna 25 mm x 25 mm x 8.3 mm, U.FL connector. Non-Stocked
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Ceramic 16 dB to 35 dB 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 1.578 GHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 25.4 mm 25.4 mm 8.3 mm 63 mm RF1.13 ACTPAT254 Tray
Walsin Antennas 2.45/5.25/5.85GHz 1.5/4/4dBi Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Through-Hole Mount Adhesive Tape Pin Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 2.338 GHz SDARS Patch Ceramic 5 dBi 30 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin Satellite Radios 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas Antennas 4G/LTE Cera mic Chip AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 2 700
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Chip 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic - 1.13 dBi, - 3.77 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Automotive, Cellular, M2M, Networking, Telecommunications, V2X, Video Surveillance 37 mm 5 mm 5 mm AEC-Q200 ACR Reel
ABRACON Antennas RF ANT GNSS/GPS/GLONA ACT PATCH Non-Stocked Lead-Time 15 Weeks
Min.: 1 200
Mult.: 30

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.57542 GHz 1.60102 GHz GLONASS, GNSS, GPS IoT Patch Ceramic 4.5 dB 10 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Pin Geotracking, Geolocation, Navigation, Industrial Monitors, Smart Agriculture, Transportation, Satellite Synchronization 27 mm 27 mm 9.6 mm APAGM Tray
ABRACON Antennas GNSS L1 Active Patch , 25.0 x 25.0 x 6.9 mm IPEX-II 59mm Non-Stocked Lead-Time 14 Weeks
Min.: 640
Mult.: 320

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.555 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic - 1.5 dBi, - 1.0 dBi, - 2.5 dBi 50 Ohms 1.5 :1 - 40 C + 80 C 1 Band PCB Mount Connector IPEX 2 1.585 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 6.9 mm 59 mm RF1.13 APAK Tray
ABRACON Antennas GNSS L1 Active Patch 13.0 x 13.0 x 6.8mm MHF1 26mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Internal Antenna 1.575 GHz GPS Patch Ceramic 1 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 13 mm 13 mm 6.8 mm APAM Tray
ABRACON Antennas Internal/Embedded Antennas Active Patch Connector Mount U.FL (UMCC), IPEX MHF1 Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GLONASS, GPS Patch Ceramic 3 dBi 10 MHz, 18 MHz 50 Ohms 1.5:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Tracking System, Urban Canyons 25 mm 25 mm 8.6 mm 108.5 mm RF1.13 APAM Bulk
ABRACON Antennas 2.4GHz Patch 12x12x4mm SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 3.0 - 40 C + 105 C 1 Band PCB Mount SMD/SMT Drones, Robotics, AR/VR Applications, Industrial Controls 12 mm 12 mm 4 mm APAR Reel
ABRACON Antennas Antennas 1561/1575/1 602MHZ Ceramic Patc Non-Stocked Lead-Time 14 Weeks
Min.: 1 600
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.561098 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.6 dBi, 3.5 dBi, 4.7 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.561098 GHz, 1.57542 GHz, 1.602 GHz Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems 5 mm 18 mm 4 mm AEC-Q200 APR Bulk
ABRACON Antennas Antennas 1561/1575/1 602MHZ Ceramic Patc Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.4 dBi, 3.4 dBi, 4.2 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.561098 GHz, 1.57542 GHz, 1.602 GHz Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON Antennas Internal/Embedded Antennas Active Patch Through Hole U.FL (UMCC), IPEX MHF1 Non-Stocked Lead-Time 16 Weeks
Min.: 648
Mult.: 108

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 1.5 dBi 6 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 40 mm 40 mm 6.5 mm 110 mm RF1.13 Bulk
ABRACON Antennas Internal/Embedded Antennas Through Hole MMCX Non-Stocked Lead-Time 15 Weeks
Min.: 512
Mult.: 64

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 70 mm 5.9 mm 5.9 mm 120 mm RG178 Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin Non-Stocked Lead-Time 15 Weeks
Min.: 200
Mult.: 8

RFID/NFC Antennas PCB Antennas RFID Patch 902 MHz 928 MHz RFID Patch Ceramic 3.5 dBic 15 MHz 50 Ohms 1 Band Adhesive Mount Pin 915 MHz RFID 62.5 mm 62.5 mm 6 mm APAE Tray
Taoglas Antennas AP.35E - 1 Stage 15dB-54mm 1.13 I-PEX MHFI - SAW Filter Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 120

Multiprotocol Antennas PCB Antennas 1.574397 GHz 1.576443 GHz GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C Embedded 1 Band PCB Mount U.FL MHF1 U.FL 1.57542 GHz 35 mm 35 mm 3.5 mm 1.13 mm Coax Bulk
Taoglas Antennas CA.51 5.9GHz C-V2X Ceramic Chip Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 100
: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Chip Ceramic 2.87 dBi 110 MHz 50 Ohms 2 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.9 GHz DSRC, IEEE 802.11p 1.6 mm 0.8 mm 0.3 mm Reel
Taoglas Antennas GP.1575.18.2.A.02 GPS/Galileo 18*18*2mm 1575MHz Patch Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz Galileo, GPS Patch Ceramic - 0.5 dBi 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.57542 GHz Navigation, Position Tracking System 18 mm 18 mm 2 mm Tray