EL20A

Taoglas
960-EL20A
EL20A

Mfr.:

Description:
Antennas Taoglas EDGE Locate - cmLevel Positioning Module (With USB to PMOD interface)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
GPS, GLONASS, Galileo, BeiDou
- 40 C
+ 85 C
Screw
Bulk
Brand: Taoglas
Frequency: 1.2276 GHz, 1.561 GHz, 1.5754 GHz, 1.602 GHz
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EDGE™ Locate EL20 GNSS Solution

Taoglas EDGE™ Locate EL20 GNSS Solution is an energy-efficient IoT platform that offers precise GNSS locations for various navigation and autonomous applications. The Taoglas EL20 comes in a compact, off-the-shelf package, combining antenna, RF electronics, and receiver technology. This solution delivers reliable, high-accuracy positioning with GNSS L1/L2/E5b support.

In Stock: 78

Stock:
78 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡119 493,65 ₡119 493,65
₡100 756,90 ₡1 007 569,00
₡100 293,68 ₡2 005 873,60