7.5 mm Antennas

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height Cable Type Series Packaging
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz 1 894In Stock
Cut Tape
₡890,00
₡770,29
₡723,45
₡634,97
Reel
₡541,28
Min.: 1
Mult.: 1
: 1 000
Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1W 3.08dBi 1.559-1.612GHz 1 629In Stock
₡1 405,26
₡884,79
₡879,59
₡640,17
₡598,54
Min.: 1
Mult.: 1
Max.: 400
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.612 GHz 1.599 GHz PCB Trace I-Bar Flex 3.08 dBi 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.575 GHz, 1.602 GHz GPS, GLONASS 40 mm 7.5 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz 6 997In Stock
₡837,95
₡723,45
₡687,01
₡624,56
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Bulk
Pulse Electronics Antennas 2.4 GHz 4.4dBi 18.4x7.5mm 100mm 5 630In Stock
₡936,84
₡806,72
₡765,08
₡697,42
₡650,58
Min.: 1
Mult.: 1
Max.: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 4.4 dB 50 Ohms 2:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 0.55 mm 7.5 mm 45 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antennas 2.4/5GHz 50 Ohm 1W PCB ANTENNA 2 245In Stock
₡947,25
₡817,13
₡770,29
₡687,01
₡640,17
Min.: 1
Mult.: 1
Max.: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 4.4 dB 50 Ohms 2:1 1 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF 2.45 GHz 18.4 mm 7.5 mm 0.55 mm 1.13 mm Mini Coaxial Cable ANTX200 Bulk
TE Connectivity Antennas PCB ANTENNA, SMD 698-6000MHz 10 037In Stock
₡890,00
₡770,29
₡723,45
₡660,99
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX IoT, ISM PCB Trace 0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi 50 Ohms 2.8:1 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz, 44.5 GHz Cellular Application, Satellite Application, Wireless Application 38 mm 7.5 mm 3.2 mm Bulk
TE Connectivity Antennas PCB ANTENNA, SMD 698-6000MHz 9 905In Stock
Cut Tape
₡890,00
₡770,29
₡723,45
₡650,58
Reel
₡577,72
Min.: 1
Mult.: 1
: 1 000
Multiprotocol Antennas PCB Antennas Embedded 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX IoT, ISM PCB Trace 0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi 50 Ohms 2.8:1 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz, 44.5 GHz Cellular Application, Satellite Application, Wireless Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 37.87.5mm, Monopole, WIFI*1,100mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
₡403,36
₡383,58
₡370,57
₡353,40
₡345,59
Min.: 200
Mult.: 200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi, WiFi 5, WiFi 6, WiFi 6E PCB Trace I-Bar Flex 7 dBi 100 MHz, 950 MHz, 1.2 GHz 50 Ohms - 20 C + 85 C 3 Band RF I 2.45 GHz, 5.375 GHz, 6.525 GHz 37.8 mm 7.5 mm 1.13 mm Coax Bag