Ferrite Audio Transformers / Signal Transformers

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package / Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 2.5GP -40 /+85 2-line 1-Ch 60W PoE 3 963In Stock
Min.: 1
Mult.: 1
: 2 000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.12A 1:1 5GD -40 /+85 2-line 1-Ch Non-PoE 3 886In Stock
Min.: 1
Mult.: 1
: 2 000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 1A 1:1 5GP -40 /+85 2-line 1-Ch 90W PoE 4 471In Stock
Min.: 1
Mult.: 1
: 2 000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 250 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.6 mm 3.4 mm 4.2 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 5GP -40 /+85 2-line 1-Ch 60W PoE 3 972In Stock
Min.: 1
Mult.: 1
: 2 000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 250 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN DP83822 SMT Transfrmr 100BT 1 Port ETR 993In Stock
1 725Expected 9/10/2026
Min.: 1
Mult.: 1
: 750

LAN Transformers LAN SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C Dual 10/100 Base-T 12.95 mm 7.11 mm 5.33 mm WE-LAN Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0147Ohm Planar Trnsfmr 287In Stock
468Expected 12/11/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 153 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 20.83 mm 23.37 mm 8.94 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0072Ohm Planar Trnsfmr 406In Stock
700Expected 10/2/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 211 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 29.46 mm 26.67 mm 10.4 mm PL300 Tray
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port 3 353In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C Single LAN 17.5 mm 15.24 mm 6.5 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port ETR 640In Stock
2 800On Order
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C Single LAN 17.5 mm 15.24 mm 6.5 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN Transformer 1000BT 1/2 Port ETR 4 671In Stock
12 000On Order
Min.: 1
Mult.: 1
: 1 200

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms - 40 C + 105 C Single LAN 12.7 mm 9.5 mm 3 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port 2 636In Stock
10 500On Order
Min.: 1
Mult.: 1
: 1 500

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single LAN 16.5 mm 9.7 mm 2.35 mm WE-LAN Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA5920 12W 0.013Ohms For LT8586 121In Stock
1 000On Order
Min.: 1
Mult.: 1
: 200

Flyback SMD/SMT 140 kHz 4 uH 1.5 kV - 40 C + 85 C Single LT8584 12.7 mm 10.5 mm 11.43 mm NA5920 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA6223 10W 0.33Ohms For TPS23753A 67In Stock
Min.: 1
Mult.: 1
: 175

Flyback SMD/SMT 1 kHz 180 uH 1.5 kV - 40 C + 85 C Single TPS23753A PoE Controller 13.46 mm 13 mm 12.7 mm NA6223 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0123Ohm Planar Trnsfmr 1In Stock
25Expected 10/2/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 588 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 22W 21uH 5V 6.2A 71In Stock
150Expected 9/11/2026
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 30W 48uH 5V 3.6A 144In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 48 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:2 0.200-500 MHz 92In Stock
7 500On Order
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 200 kHz to 500 MHz 20 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.250-750 MHz 474In Stock
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 250 kHz to 750 MHz 36 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.300-700 MHz 86In Stock
1 500Expected 10/5/2026
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 300 kHz to 700 MHz 36 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 100BT 1 Port 743In Stock
600Expected 8/28/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single LAN 12.7 mm 9.1 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type 450In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 278 uH - 30 C + 120 C Single Switching Power Supplies 26.5 mm 28.5 mm 24 mm ECO Bulk
TDK Audio Transformers / Signal Transformers - 157In Stock
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Terminals 722 uH - 30 C + 120 C Single Switching Power Supplies 30 mm 26 mm 20 mm ECO Bulk
TDK Audio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200 51In Stock
190Expected 10/5/2026
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 300 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 90uH 2pF 260mOhm 3000VAC AEC-Q200 163In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 90uH 6pF 175mOhm 3000VAC AEC-Q200 117In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel