DA2257-ALD

Coilcraft
994-DA2257-ALD
DA2257-ALD

Mfr.:

Description:
Audio Transformers / Signal Transformers DA2257 PoE Trnsfmr For TI LM5071/72

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Transformers
Flyback
SMD/SMT
250 kHz
35 uH
2 kV
- 40 C
+ 85 C
Single
LM5071 LM5072 PD Controllers
13.46 mm
13 mm
12.7 mm
DA2257
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Current Rating: 2 A
Maximum DC Current: 2.7 A
Maximum DC Resistance: 225 mOhms, 62 mOhms, 18 mOhms, 10 mOhms, 138 mOhms
Primary Resistance: 62 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 10 mOhms, 18 mOhms
Shielding: Shielded
Factory Pack Quantity: 175
Subcategory: Transformers
Unit Weight: 6,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
TARIC:
8504312990
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 1 840

Stock:
1 840 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 175)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡2 711,62 ₡2 711,62
₡2 045,43 ₡20 454,30
₡1 951,75 ₡48 793,75
₡1 826,83 ₡91 341,50
₡1 743,56 ₡174 356,00
Full Reel (Order in multiples of 175)
₡1 670,69 ₡292 370,75
₡1 618,65 ₡566 527,50
₡1 566,60 ₡1 370 775,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.