GA3459-BL

Coilcraft
994-GA3459-BL
GA3459-BL

Mfr.:

Description:
Audio Transformers / Signal Transformers GA3459 for LT3751 500V 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
SMD/SMT
50 kHz
5 uH
1.5 kV
- 40 C
+ 125 C
Single
LT3751 Capacitor Charger Controller
26.75 mm
26 mm
14 mm
GA3459
Tray
Brand: Coilcraft
Maximum DC Current: 20 A
Maximum DC Resistance: 515 mOhms, 7.7 mOhms
Primary Resistance: 7.7 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 515 mOhms
Shielding: Unshielded
Factory Pack Quantity: 24
Subcategory: Transformers
Unit Weight: 27,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504312990
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 2 425

Stock:
2 425 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡5 152,61 ₡5 152,61
₡4 366,70 ₡43 667,00
₡4 184,54 ₡100 428,96
₡3 960,74 ₡190 115,52
₡3 835,83 ₡460 299,60
₡3 768,17 ₡994 796,88
₡3 648,46 ₡1 838 823,84
₡3 533,96 ₡3 562 231,68