NA5889-ALD

Coilcraft
994-NA5889-ALD
NA5889-ALD

Mfr.:

Description:
Audio Transformers / Signal Transformers NA5889 12W 0.03Ohms For TPS55340

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback
SMD/SMT
200 kHz
12 uH
1.5 kV
- 40 C
+ 85 C
Single
13.46 mm
13 mm
12.7 mm
NA5889
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Current Rating: 1 A
Maximum DC Current: 5.5 A
Maximum DC Resistance: 30 mOhms, 19.5 mOhms
Power Rating: 12 W
Primary Resistance: 30 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 19.5 mOhms
Shielding: Shielded
Factory Pack Quantity: 175
Subcategory: Transformers
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504314035
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
162
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 175)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡3 612,03 ₡3 612,03
₡2 727,24 ₡27 272,40
₡2 597,12 ₡64 928,00
₡2 435,78 ₡121 789,00
₡2 321,28 ₡232 128,00
Full Reel (Order in multiples of 175)
₡2 227,59 ₡389 828,25
₡2 154,73 ₡754 155,50
₡2 087,07 ₡1 826 186,25
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.