Shielded Audio Transformers / Signal Transformers

Results: 1 093
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package / Case Length Width Height Series Qualification Packaging
ABRACON Audio Transformers / Signal Transformers 10/100 HT 2.24 MM SMD 1 133In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 350 uH 0 C + 70 C 10/100 Base-TX 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH high Perform 678In Stock
Min.: 1
Mult.: 1
: 1 200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box SMD-16 12.7 mm 7.1 mm 6.1 mm LTA1V Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 5.3mmH 583In Stock
Min.: 1
Mult.: 1
: 1 200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box SMD-16 12.8 mm 6.9 mm 5.25 mm LTA1V Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 5 886In Stock
Min.: 1
Mult.: 1
: 1 000

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port w/CMR Choke 1:2.5 410In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP 840In Stock
2 250On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 1 mH to 2.06 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 5MH DIP 283In Stock
300Expected 8/20/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 4 mH to 7.75 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Pulse Electronics Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200 281In Stock
Min.: 1
Mult.: 1
: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 150uH 1KV AEC-Q200 62In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uH 3000 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MOD, QUAD,1GP, 1:1 68In Stock
340Expected 9/28/2026
Min.: 1
Mult.: 1
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 4 Channel 1000 Base-T BGA 28.45 mm 17.27 mm 10.67 mm HX5401NLT Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3136 SMT Flyback For TI UCC2809 39In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 150 kHz 35 uH 1.5 kV - 40 C + 125 C Single UCC2809 Primary Side Controller 26.75 mm 26 mm 14 mm GA3136 Tray
Coilcraft Audio Transformers / Signal Transformers NA5920 12W 0.013Ohms For LT8586 121In Stock
1 000On Order
Min.: 1
Mult.: 1
: 200

Flyback SMD/SMT 140 kHz 4 uH 1.5 kV - 40 C + 85 C Single LT8584 12.7 mm 10.5 mm 11.43 mm NA5920 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA6223 10W 0.33Ohms For TPS23753A 67In Stock
Min.: 1
Mult.: 1
: 175

Flyback SMD/SMT 1 kHz 180 uH 1.5 kV - 40 C + 85 C Single TPS23753A PoE Controller 13.46 mm 13 mm 12.7 mm NA6223 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0123Ohm Planar Trnsfmr 1In Stock
25Expected 10/2/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 588 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.03-250 MHz 500In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 300 kHz to 250 MHz 95 uH, 95 uH 300 V - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, CMC + Transformer 400In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 180 uH 0 C + 70 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, CMC + T, PoE Ultra, Industrial grade 400In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 180 uH - 40 C + 85 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2 LTCC Transformer, 5500 - 7200 MHz, 50 Ohm 274In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 5.5 GHz to 7.2 GHz - 55 C + 125 C Single Wifi 1.6 mm 0.79 mm 0.61 mm TCW2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 20 - 600 MHz, 50? 32In Stock
100Expected 8/24/2026
Min.: 1
Mult.: 1
: 100

RF Transformers Surface Mount RF Transformer SMD/SMT 20 MHz to 600 MHz - 20 C + 85 C Dual VHF/UHF TT597 TX4 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 100uH 488In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 131In Stock
6 840On Order
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P Lw Prfl 1 Port 150In Stock
532Expected 12/11/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 13.21 mm 15.24 mm 3.76 mm TG111 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 267In Stock
420Expected 9/25/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 170In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 48P 2-Port w/Choke 179In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV - 40 C + 85 C Dual, Quad Gigabit Interface SMD-48 27.69 mm 15.24 mm 7.62 mm TG1G Tube