Wire Lead Audio Transformers / Signal Transformers

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package / Case Length Width Height Series Packaging
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 60W , primary 4,300 ct, 318 ma., secondary 4-8-16 13In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 4.3 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single Tube Output Push Pull 3.13 in 4.25 in 3.81 in 1608A-1650A Series
Hammond Manufacturing Audio Transformers / Signal Transformers Tube output transformer, single ended , 75W, primary 5000 ohms, 300 ma.
4In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Wire Lead 53 H 5 kOhms Tube Output Single Ended 111.3 mm 190.5 mm 133.4 mm 1627-1642 Series
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,000 C.T. ohm pri., 2, 4, 8 ohm sec., 50W 13In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 4 kOhms 8 Ohms Single Tube Output Push Pull 4.063 in 3.125 in 3.453 in 1760
Triad Magnetics Audio Transformers / Signal Transformers 600/250/50 ohms:60K ohms (1:10.0) 10mW 22In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 7 H 50 Ohms, 250 Ohms, 600 Ohms 60 kOhms 0 C + 70 C Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers 600CT/150 ohms:60K ohms (1:10.0) 10mW 19In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 7 H 150 Ohms, 600 Ohms 60 kOhms 0 C + 70 C Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers 600/250/50 ohms:85K ohms (1:12.0) 1mW 20In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 30 Hz to 15 kHz 50 Ohms, 250 Ohms, 600 Ohms 85 kOhms 0 C + 70 C Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers 600CT/150 ohms:60K ohms (1:10.5) 1mW 8In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 30 Hz to 15 kHz 600 Ohms, 150 Ohms 60 kOhms 0 C + 70 C Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 600CT:600CT ohms 42In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 600 Ohms 600 Ohms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 40W, primary 6,600 ct, 200 ma, secondary 4-8-16 10In Stock
1On Order
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 6.6 kOhms 16 Ohms Single Tube Output Push Pull 4 in 3.13 in 3.81 in 1608-1650
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 100W , primary 5,000 ct, 318 ma., secondary 4-8-16 7In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 5 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single Tube Output Push Pull 107.95 mm 95.25 mm 115.82 mm 1608A-1650A Series
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 3,200 C.T. ohm pri., 4, 8, 16 ohm sec., 50W 29In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 70 Hz to 15 kHz 119.37 H 3.2 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single Tube Output Push Pull 3.125 in 3.35 in 3.8 in 1750
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 8,400 C.T. ohm pri., 4, 8, 16 ohm sec., 18W 34In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 8.4 kOhms 16 Ohms Single Tube Output Push Pull 1750
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 1,700 C.T. ohm pri., 4, 8, 16 ohm sec., 100W 12In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 50 Hz to 12 kHz 76.39 H 1.7 kOhms 16 Ohms Single Tube Output Push Pull 3.75 in 4.02 in 4.6 in 1750
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,000 C.T. ohm pri., 4, 8, 16 ohm sec., 40W 28In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 4 kOhms 16 Ohms Single Tube Output Push Pull 4.076 in 3.17 in 3.45 in 1760
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,200 C.T. ohm pri., 4, 8, 16 ohm sec., 60W 19In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 4.2 kOhms 16 Ohms Single Tube Output Push Pull 1760
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 2,000 C.T. ohm pri., 4, 8, 16 ohm sec., 100W 13In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 2 kOhms 16 Ohms Single Tube Output Push Pull 4.05 in 3.465 in 3.5 in 1760
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, line input, chassis mount, impedance ratio 10k to 10k 5In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 12 kOhms 2.1 kOhms Single Balancing Input Stages on High Impedance Input 2.25 in 1.069 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, line output, chassis mount, impedance ratio 600 to 600 2In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 710 kOhms 115 Ohms Single Designed with Bi-filar Windings Gives Low Distortion Levels and Good Output Levels 2.063 in 1.063 in 1.19 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, mic input, chassis mount, impedance ratio 150 to 15K 12In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 20 Hz to 20 kHz 1.3 kOhms 12.5 Ohms Single Input Stage on Vacuum Tube or FET Style Amplifiers 2.25 in 1.069 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, mic input, chassis mount, impedance ratio 150 to 3.8K 2In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 20 Hz to 20 kHz 1.7 kOhms 4.6 kOhms Single Input Stage on Vacuum Tube or FET Style Amplifiers 2.25 in 1.724 in 1140
Hammond Manufacturing Audio Transformers / Signal Transformers Speaker matching transformer for 600 ohm audio equipment, Classic Series 11In Stock
129Expected 9/3/2026
Min.: 1
Mult.: 1

Audio Transformers ADSL Wire Lead 600 Ohms 8 Ohms Single Speaker Matching 2.35 in 3.28 in 2 in 119
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, tube driver, interstage, for single ended tube amplifiers 1In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 20 Hz to 20 kHz 106 H 10 kOhms 10 kOhms Single Tube Driver Interstage 3.12 in x 2.5 in x 3.12 in 3.12 in 3.12 in 2.5 in 126 Series
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 150/600: 600/2400 ohms 10In Stock
4On Order
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 600 Ohms 2.4 kOhms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 1000:1000 ohms 5In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 1 kOhms 1 kOhms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 10K:10K ohms 16In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 10 kOhms 10 kOhms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk