RFXF0007TR13

Qorvo
772-RFXF0007TR13
RFXF0007TR13

Mfr.:

Description:
Audio Transformers / Signal Transformers 45-1200MHz 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
45 MHz to 1.2 GHz
75 Ohms
- 40 C
+ 100 C
SP5-4
4 mm
1.6 mm
3.5 mm
RFXF0007
Reel
Brand: Qorvo
Power Rating: 2 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1000
Subcategory: Transformers
Part # Aliases: RFXF0007 RFXF0007-TR13
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504502090
TARIC:
8504312990
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₡1 394,85 ₡1 394 850,00
₡1 217,89 ₡2 435 780,00
₡1 040,93 ₡5 204 650,00
10 000 Quote