PHC Series Film Capacitors

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Product Voltage Rating AC Tolerance Number of Pins ESR Package / Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Film Capacitors 73In Stock
Min.: 1
Mult.: 1
4 uF 850 VDC Axial Polypropylene (PP) 55 mm (2.165 in) 500 VAC 10 % 2.8 mOhms Straight - 40 C + 100 C PHC
Knowles / Illinois Capacitor Film Capacitors 5uF 600V 10% FILM/IC 41In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Axial Polypropylene (PP) 46 mm (1.811 in) DC Link Film Capacitors 330 VAC 10 % - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 400V 10%
1 119Expected 10/7/2026
Min.: 1
Mult.: 1

1 uF 400 VDC Axial Polypropylene (PP) 34 mm (1.339 in) DC Link Film Capacitors 250 VAC 10 % 2 Pin - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 10uF 600V 10% FILM/IC
315Expected 10/19/2026
Min.: 1
Mult.: 1

10 uF 600 VDC Axial Polypropylene (PP) 55 mm (2.165 in) DC Link Film Capacitors 330 VAC 10 % 2 Pin - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 6.8uF 400V 10%
336On Order
Min.: 1
Mult.: 1

6.8 uF 400 VDC Axial Polypropylene (PP) 46 mm (1.811 in) DC Link Film Capacitors 250 VAC 10 % 2 Pin 6.4 mOhms 26 mm x 46 mm - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 2uF 600V 10%
188Expected 10/7/2026
Min.: 1
Mult.: 1

2 uF 600 VDC Axial Polypropylene (PP) 46 mm (1.811 in) DC Link Film Capacitors 330 VAC 10 % 2 Pin - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 0.22uF 850V 10%
460Expected 1/4/2027
Min.: 1
Mult.: 1

220 nF 850 VDC Axial Polypropylene (PP) 34 mm (1.339 in) DC Link Film Capacitors 450 VAC 10 % 2 Pin - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 4uF 400V 10%
192Expected 11/4/2026
Min.: 1
Mult.: 1

4 uF 400 VDC Axial Polypropylene (PP) 34 mm (1.339 in) DC Link Film Capacitors 400 VAC 10 % - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 400V 10% FILM/IC
161Expected 9/9/2026
Min.: 1
Mult.: 1

1.5 uF 400 VDC Axial Polypropylene (PP) 34 mm (1.339 in) DC Link Film Capacitors 250 VAC 10 % 2 Pin - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 6.8uF 600V 10% 297Factory Stock Available
Min.: 1
Mult.: 1

6.8 uF PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 250V 10% FILM/IC Non-Stocked Lead-Time 25 Weeks
Min.: 168
Mult.: 168

15 uF PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 10% tol FILM Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 60

15 uF 600 VDC Axial Polypropylene (PP) 59 mm (2.323 in) General Film Capacitors 330 VAC 10 % 2 Pin - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 2.5uF 10% tol FILM Non-Stocked Lead-Time 18 Weeks
Min.: 192
Mult.: 192

2.5 uF 600 VDC Axial Polypropylene (PP) 46 mm (1.811 in) DC Link Film Capacitors 600 VAC 10 % - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 30uF 250 Volts 10% F ILM/IC Non-Stocked Lead-Time 18 Weeks
Min.: 198
Mult.: 99

30 uF PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 4.7uF 10% tol. FILM Non-Stocked Lead-Time 18 Weeks
Min.: 196
Mult.: 196

4.7 uF PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 6.8uF 250V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

6.8 uF PHC Bulk