SCC Series Supercapacitors / Ultracapacitors

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Supercapacitors / Ultracapacitors 2.7V 40F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3 000
Mult.: 300

40 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 46 mm 500000 Cycles 20 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 20F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 6 400
Mult.: 100

20 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 500000 Cycles 35 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1 760
Mult.: 220

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 500000 Cycles 25 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 70F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 972
Mult.: 162

70 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 500000 Cycles 15 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 40F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1 320
Mult.: 220

40 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 500000 Cycles 20 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 60F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 972
Mult.: 162

60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 500000 Cycles 18 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1 060
Mult.: 106

120 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 500000 Cycles 13 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 300F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

300 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 500000 Cycles 5.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 55 mm 500000 Cycles 4.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 600F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

600 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 70 mm 500000 Cycles 3.2 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 360F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 50 mm 500000 Cycles 5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

500 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 500000 Cycles 3.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 470F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

470 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 500000 Cycles 4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 140F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

140 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 500000 Cycles 7.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

120 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 500000 Cycles 8 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 180F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

180 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 500000 Cycles 7 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 200F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 546
Mult.: 91

200 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 55 mm 500000 Cycles 6.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 30F ESR=20mOhm 16x30mm Radial Non-Stocked

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 60F 18x40mm Radial Non-Stocked
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1500F 60x85mm Screw Terminal Non-Stocked
Min.: 1
Mult.: 1

1500 F 2.7 VDC Lug 60 mm (2.362 in) 85 mm 1000 Hour 200 uOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX SCCT47B356MRB
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP Non-Stocked Lead-Time 15 Weeks
Min.: 300
Mult.: 300

35 F 2.7 VDC 12.5 mm (0.492 in) 47 mm 1000 Hour 20 % EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX SCCR20B405MRB
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP Non-Stocked
Min.: 1
Mult.: 1

4 F 2.7 VDC 8 mm (0.315 in) 20 mm 1000 Hour 20 % EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX SCCZ85B158VCB
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP Non-Stocked
Min.: 1
Mult.: 1

1500 F 2.7 VDC 60 mm (2.362 in) 85 mm 1000 Hour - 5 %, + 25 % EDLC / Supercaps - 40 C + 65 C SCC Bulk