FN Series Aluminum Electrolytic Capacitors - SMD

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 47uF 20% 90mA AEC-Q200 7 356In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

47 uF 16 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 470uF 20% AEC-Q200 Anti-Vib 1 000In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC560uF 20% 8x10.2mm AEC-Q200 407In Stock
Min.: 1
Mult.: 1
: 500

560 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC560uF 20% 600mA AEC-Q200 60In Stock
1 000Expected 11/19/2026
Min.: 1
Mult.: 1
: 500

560 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC560uF 20% AEC-Q200 Anti-Vib 43In Stock
Min.: 1
Mult.: 1
: 500

560 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 68uF 20% 160mA AEC-Q200 5 884In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 16 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 680uF 20% 8x10.2mm AEC-Q200 979In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

680 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 680uF 20% 600mA AEC-Q200 1 545In Stock
1 000Expected 10/22/2026
Min.: 1
Mult.: 1
: 500

680 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 10uF 20% 90mA AEC-Q200 1 554In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

10 uF 25 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 100uF 20% 6.3x5.8mm AEC-Q200 11In Stock
3 000Expected 9/24/2026
Min.: 1
Mult.: 1
: 1 000

100 uF 25 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 100uF 20% AEC-Q200 Anti-Vib 1 037In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 25 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 220uF 20% 8x10.2mm AEC-Q200 509In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 220uF 20% 600mA AEC-Q200 1 607In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 27uF 20% 90mA AEC-Q200 4 693In Stock
Min.: 1
Mult.: 1
: 2 000

27 uF 25 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 33uF 20% 160mA AEC-Q200 3 247In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 25 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 330uF 20% 600mA AEC-Q200 1 268In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 390uF 20% 8x10.2mm AEC-Q200 2 224In Stock
Min.: 1
Mult.: 1
: 500

390 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 390uF 20% 600mA AEC-Q200 307In Stock
Min.: 1
Mult.: 1
: 500

390 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 47uF 20% 160mA AEC-Q200 6 857In Stock
5 000Expected 11/26/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

47 uF 25 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 470uF 20% 8x10.2mm AEC-Q200 297In Stock
1 000Expected 1/21/2027
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 470uF 20% 600mA AEC-Q200 292In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 470uF 20% AEC-Q200 Anti-Vib 2 436In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 56uF 20% 160mA AEC-Q200 1 345In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

56 uF 25 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 68uF 20% 6.3x5.8mm AEC-Q200 312In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

68 uF 25 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 68uF 20% AEC-Q200 Anti-Vib 917In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 25 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape