R76 Series Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 2k V 100 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 36In Stock
6 000Expected 3/9/2027
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 6.366 Ohms 10 mm (0.394 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 100PF 2000V 5% 3 671In Stock
Min.: 1
Mult.: 1
100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 220 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 398In Stock
Min.: 1
Mult.: 1

220 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 2.894 Ohms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 470 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 650In Stock
Min.: 1
Mult.: 1

470 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 1.355 Ohms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.001 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 47In Stock
Min.: 1
Mult.: 1

1 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 637 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 30In Stock
2 100Expected 2/23/2027
Min.: 1
Mult.: 1

10 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 700 VAC 5 % 2 Pin 64 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.012 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 2 090In Stock
Min.: 1
Mult.: 1

12 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 700 VAC 5 % 2 Pin 10 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.015 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1 396In Stock
Min.: 1
Mult.: 1

15 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 700 VAC 5 % 2 Pin 42 mOhms 14.5 mm (0.571 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 681In Stock
Min.: 1
Mult.: 1

22 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 700 VAC 5 % 2 Pin 10 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.027 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 557In Stock
Min.: 1
Mult.: 1

27 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 700 VAC 5 % 2 Pin 10 mOhms 19 mm (0.748 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2000V 5600pF 5% LS=22.5mm 579In Stock
Min.: 1
Mult.: 1

5.6 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 700 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.01 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 1 245In Stock
Min.: 1
Mult.: 1

10 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 700 VAC 5 % 2 Pin 64 mOhms 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.033 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 644In Stock
900Expected 5/28/2027
Min.: 1
Mult.: 1

33 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 700 VAC 5 % 2 Pin 19 mOhms 17 mm (0.669 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.039 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 82In Stock
Min.: 1
Mult.: 1

39 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 700 VAC 5 % 2 Pin 16 mOhms 17 mm (0.669 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.047 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 1 285In Stock
Min.: 1
Mult.: 1
Max.: 600

47 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 700 VAC 5 % 2 Pin 14 mOhms 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors .047uF 2000VDC5% 5% Rad 58In Stock
1 008Expected 12/25/2026
Min.: 1
Mult.: 1

47 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 700 VAC 5 % 2 Pin 17 mOhms 20 mm (0.787 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 2000vdc 0.068uF 5% Dbl Metalzd PP27.5mm 863In Stock
1 440Expected 9/25/2026
Min.: 1
Mult.: 1

68 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 700 VAC 5 % 2 Pin 16 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors .1uF 2000VDC 5% Rad 41In Stock
528Expected 10/2/2026
Min.: 1
Mult.: 1

100 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 700 VAC 5 % 2 Pin 11 mOhms 28 mm (1.102 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 2000Volts 0.1uF 105deg C 10% 214In Stock
1 056Expected 8/21/2026
Min.: 1
Mult.: 1

100 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) General Film Capacitors 700 VAC 10 % 2 Pin 11 mOhms 28 mm (1.102 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors .22uF 2000VDC 5% Rad 14In Stock
336Expected 11/27/2026
Min.: 1
Mult.: 1

220 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 700 VAC 5 % 2 Pin 11 mOhms 37 mm (1.457 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 400V 0.047 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 227In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 250 VAC 10 % 2 Pin 14 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.039 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 2 700In Stock
Min.: 1
Mult.: 1

39 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 400 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 453In Stock
Min.: 1
Mult.: 1

4.7 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 650 VAC 5 % 2 Pin 135 mOhms 10 mm (0.394 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.01 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 2In Stock
4 500Expected 4/2/2027
Min.: 1
Mult.: 1

10 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 600 VAC 5 % 2 Pin 9 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 5In Stock
3 000Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 2 000

10 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 64 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk