941 Series Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Product Voltage Rating AC Tolerance Number of Pins ESR Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Film Capacitors 1600V 1.5uF 10% tol 90In Stock
Min.: 1
Mult.: 1

1.5 uF 1.6 kVDC Axial Polypropylene (PP) 54 mm (2.126 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 4 mOhms Straight - 55 C + 105 C 941 Bulk
Knowles / Illinois Capacitor Film Capacitors 1200Volts 0.22uF 10% Tol. Non-Stocked Lead-Time 18 Weeks

0.22 uF 1.2 kVDC Axial Polypropylene (PP) 34 mm (1.339 in) Snubber Film Capacitors 500 VAC 10 % 7 mOhms - 55 C + 105 C 941 Bulk
Knowles / Illinois Capacitor Film Capacitors 1600V 0.47uF 10% tol Non-Stocked Lead-Time 23 Weeks

0.47 uF 1.6 kVDC Axial Polypropylene (PP) 46 mm (1.811 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 6 mOhms Straight - 55 C + 105 C 941 Bulk