NFM18HC Series Feed Through Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package / Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 1.0 UF DC16V 125 333In Stock
72 000Expected 3/4/2027
Cut Tape
₡161,34
₡69,22
₡61,41
₡47,88
Reel
₡34,35
Min.: 1
Mult.: 1
: 4 000
3 Terminal NFM18HC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 20% 4V 35 410In Stock
60 000On Order
Cut Tape
₡270,64
₡123,87
₡109,30
₡87,96
Reel
₡68,70
Min.: 1
Mult.: 1
: 3 000
10 uF 4 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 1.25 mm Three Terminal Filter Capacitors 2 A 0.15 mm - 55 C + 125 C 30 mOhms NFM18HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 13 676In Stock
Cut Tape
₡161,34
₡69,22
₡61,41
₡47,88
Reel
₡32,79
Min.: 1
Mult.: 1
Max.: 28 000
: 4 000
3 Terminal NFM18HC AEC-Q200 Reel, Cut Tape