PSB Series Film Capacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Film Capacitors Boxed. radial 22 x 30 x 42.5 204In Stock
₡4 871,56
₡3 632,85
₡3 206,07
₡2 872,97
Min.: 1
Mult.: 1
100 nF 3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 42.5 mm (1.673 in) 22 mm (0.866 in) General Film Capacitors 750 VAC 10 % 2 Pin 9.3 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 10 x 18.5 x 26.5 198In Stock
₡1 441,69
₡999,29
₡822,34
Min.: 1
Mult.: 1
150 nF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 420 VAC 10 % 2 Pin 9.5 mOhms 18.5 mm (0.728 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 11 x 20 x 32 390In Stock
₡1 910,11
₡1 379,23
₡1 191,87
₡1 056,54
Min.: 1
Mult.: 1
150 nF 850 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 500 VAC 10 % 2 Pin 8.6 mOhms 20 mm (0.787 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 13 x 22 x 32 286In Stock
₡2 378,53
₡1 712,33
₡1 483,33
₡1 311,57
Min.: 1
Mult.: 1
150 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 630 VAC 10 % 2 Pin 7.6 mOhms 22 mm (0.866 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 13 x 22 x 32 104In Stock
₡2 378,53
₡1 712,33
₡1 483,33
₡1 311,57
Min.: 1
Mult.: 1
150 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 630 VAC 10 % 2 Pin 7.6 mOhms 22 mm (0.866 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 18 x 33 x 32 154In Stock
₡3 742,15
₡2 774,08
₡2 388,94
Min.: 1
Mult.: 1
330 nF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 630 VAC 10 % 4 Pin 3.6 mOhms 33 mm (1.299 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 30 x 45 x 57.5 10In Stock
₡9 743,11
₡7 458,27
Min.: 1
Mult.: 1
2 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 630 VAC 10 % 2 Pin 3.2 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 28 x 37 x 42.5 63In Stock
₡5 308,75
₡3 830,63
₡3 351,80
Min.: 1
Mult.: 1
220 nF 2.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 28 mm (1.102 in) General Film Capacitors 725 VAC 10 % 2 Pin 6 mOhms 37 mm (1.457 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 30 x 45 x 42.5 4In Stock
₡6 745,23
Min.: 1
Mult.: 1
220 nF 3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) General Film Capacitors 750 VAC 10 % 2 Pin 5.1 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 35 x 50 x 57.5 Non-Stocked Lead-Time 21 Weeks
₡9 331,94
₡8 613,70
Min.: 80
Mult.: 80
5.6 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 420 VAC 10 % 2 Pin 2.6 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 35 x 50 x 57.5 Non-Stocked Lead-Time 21 Weeks
₡13 828,77
₡10 711,18
₡9 810,77
₡9 056,10
Min.: 1
Mult.: 1
5.6 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 420 VAC 10 % 4 Pin 1.9 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C PSB Bulk