Feed Through Capacitors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package / Case Length Width Height Product Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Series Packaging
Pulse Electronics Feed Through Capacitors 50VDC 0.1uF X7R 1206 20% Thickness=1.2mm Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

0.1 uF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16VDC .22uF X7R 1206 20% Thickness=1.2mm 10 985In Stock
Min.: 1
Mult.: 1
: 3 000

0.22 uF 16 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 2200pF X7R 0603 20% Thickness=0.65mm 19 873In Stock
Min.: 1
Mult.: 1
: 4 000

2200 pF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 4700pF X7R 0603 20% Thickness=0.65mm 31 291In Stock
Min.: 1
Mult.: 1
: 4 000

4700 pF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16VDC 0.1uF X7R 0805 20% Thickness=0.85mm 19 110In Stock
Min.: 1
Mult.: 1
: 4 000

0.1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 560nF X7R 20% 25V 19 386In Stock
Min.: 1
Mult.: 1
: 2 000

0.56 uF 25 VDC SMD/SMT 20 % 3 Terminal 1210 (3225 metric) 3.2 mm 2.5 mm 1.6 mm X2Y Capacitor Filters - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50V 1000pF X7R 0603 20% Thickness=0.65mm 16 000In Stock
Min.: 1
Mult.: 1
: 4 000

1000 pF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 16V 0.047uF X7R 0603 20% Thickness=0.65mm 18 363In Stock
Min.: 1
Mult.: 1
: 4 000

0.047 uF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 50 131In Stock
Min.: 1
Mult.: 1
: 4 000

0.47 uF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 0.01uF X7R 0805 20% Thickness=0.85mm 36 534In Stock
Min.: 1
Mult.: 1
: 4 000

0.01 uF 100 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 1000pF X7R 0603 20% Thickness=0.65mm 52 369In Stock
Min.: 1
Mult.: 1
: 4 000

1000 pF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50V 0.01uF X7R 0603 20% Thickness=0.65mm 19 825In Stock
32 000On Order
Min.: 1
Mult.: 1
: 4 000

0.01 uF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 13 999In Stock
Min.: 1
Mult.: 1
: 4 000

0.047 uF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X5R X2Y Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm 103In Stock
20 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 4 000

0.22 uF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X7R 1206 20% Thickness=1.2mm 9 506In Stock
Min.: 1
Mult.: 1
: 3 000

0.47 uF 10 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 1500pF X7R 0603 20% Thickness=0.65mm 3 855In Stock
24 000Expected 12/22/2026
Min.: 1
Mult.: 1
: 4 000

1500 pF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC 0.1uF X7R 0603 20% Thickness=0.65mm 12 859In Stock
28 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 4 000

0.1 uF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 25V 0.023uF X7R 0603 20% Thickness=0.65mm 4 564In Stock
20 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 4 000

0.022 uF 25 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors X2Y-X7R-0805-4.7nF-100V 12 000In Stock
Min.: 1
Mult.: 1
: 4 000

4700 pF 100 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X7R 0603 20% Thickness=0.65mm 14 015In Stock
Min.: 1
Mult.: 1
: 4 000

0.22 uF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 16V 1uF X7R 1210 20% Thickness=1.6mm
11 947Expected 1/12/2027
Min.: 1
Mult.: 1
: 2 000

1 uF 16 VDC SMD/SMT 20 % 3 Terminal 1210 (3225 metric) 3.2 mm 2.5 mm 1.6 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 25V 0.47uF X7R 1210 20% Thickness=1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

0.47 uF 25 VDC SMD/SMT 20 % 3 Terminal 1210 (3225 metric) 3.2 mm 2.5 mm 1.6 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel
Pulse Electronics Feed Through Capacitors 100V 1000pF X7R 0805 20% Thickness=0.85mm Non-Stocked Lead-Time 12 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

1000 pF 100 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X2Y Reel
Pulse Electronics Feed Through Capacitors 50V 0.015uF X7R 0805 20% Thickness=0.85mm Non-Stocked Lead-Time 12 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

0.015 uF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X2Y Reel
Pulse Electronics Feed Through Capacitors X2Y-X5R-0603-330nF-10V Non-Stocked Lead-Time 12 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

0.33 uF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X5R X2Y Reel