NFE61PT361B1H9B

Murata Electronics
81-NFE61PT361B1H9B
NFE61PT361B1H9B

Mfr.:

Description:
Feed Through Capacitors 360PF 50V 2.0A EMI FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Feed Through Capacitors
RoHS:  
360 pF
50 VDC
SMD/SMT
20 %
3 Terminal
2606 (6816 metric)
6.8 mm
1.6 mm
1.6 mm
Three Terminal Network Filter Capacitors
2 A
2.6 mm
- 40 C
+ 85 C
NFE
Bulk
Brand: Murata Electronics
Insulation Resistance: 1 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 500
Subcategory: Filters
Tradename: EMIFIL
Type: Chip Capacitor Block LC Combined Type
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

NFE Feed-Through Chip EMI Filters

Murata Electronics NFE Feed-Through Chip EMI Filters offer a capacitance range of 22pF to 4700pF and a rated voltage of 25VDC to 50VDC. These T-type circuit filters have a rated current of 2A or 6A and a low voltage drop due to small DC resistance, making them suitable for use in DC power lines. They also incorporate built-in ferrite beads to minimize resonance with surrounding circuits. The series is offered in 1206 and 2706 package sizes with 1.6mm thickness. Murata Electronics NFE Feed-Through Chip EMI Filters have an operating temperature range of -40°C to +85°C. Typical applications include high impedance lines, circuits with a bypass capacitor, and circuits driven by high frequency.

Availability

Stock:
Not Available

Pricing (CRC)

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₡343,51
Min:
1