Rubycon Aluminum Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% 8x9mm Non-Stocked
₡843,15
₡474,14
₡407,52
₡338,82
Min.: 1
Mult.: 1
56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.7 A - 55 C + 125 C 8 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
₡1 092,98
₡739,06
₡593,33
₡541,28
Min.: 1
Mult.: 1
33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 900 mA - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Non-Stocked
₡510,06
₡468,94
Min.: 1 000
Mult.: 1 000
56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.1 A - 40 C + 125 C 10 mm Can PZL AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
₡978,47
₡660,99
₡515,78
₡468,94
Min.: 1
Mult.: 1
33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.65 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Non-Stocked
₡448,12
₡439,79
Min.: 1 000
Mult.: 1 000
56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 2.1 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 80VDC 27uF 20% Non-Stocked
₡271,16
₡252,43
₡245,66
₡239,41
Min.: 2 000
Mult.: 2 000
27 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
₡285,22
₡265,96
₡258,67
Min.: 2 000
Mult.: 2 000
33 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 47uF 20% Non-Stocked
₡916,02
₡479,87
₡436,15
₡360,16
Min.: 1
Mult.: 1
47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 56uF 20% Non-Stocked
₡321,65
₡313,84
Min.: 2 000
Mult.: 2 000
56 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
₡285,22
₡265,96
₡258,67
Min.: 2 000
Mult.: 2 000
33 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 39uF 20% Non-Stocked
₡297,19
₡277,41
₡270,12
Min.: 2 000
Mult.: 2 000
39 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 56uF 20% Non-Stocked
₡942,04
₡634,97
₡506,93
₡460,61
Min.: 1
Mult.: 1
56 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 68uF 20% Non-Stocked
₡366,93
₡340,38
₡337,26
₡316,96
Min.: 2 000
Mult.: 2 000
68 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 27uF 20% Non-Stocked
₡754,67
₡381,50
₡345,07
₡282,61
Min.: 1
Mult.: 1
27 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
₡754,67
₡399,72
₡362,24
₡297,19
Min.: 1
Mult.: 1
33 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
₡754,67
₡399,72
₡362,24
₡297,19
Min.: 1
Mult.: 1
33 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 80VDC 39uF 20% Non-Stocked
₡785,90
₡416,89
₡377,86
₡310,20
Min.: 1
Mult.: 1
39 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 80VDC 56uF 20% Non-Stocked
₡916,02
₡479,87
₡436,15
₡360,16
Min.: 1
Mult.: 1
56 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 80VDC 68uF 20% Non-Stocked
₡931,63
₡530,87
₡452,80
₡377,34
Min.: 1
Mult.: 1
68 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 Non-Stocked
₡422,10
Min.: 2 000
Mult.: 2 000
22 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 45 mOhms 1.6 A - 40 C + 125 C 8 mm Can PEV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200 Non-Stocked
₡519,42
Min.: 2 000
Mult.: 2 000
39 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.7 A - 40 C + 125 C 10 mm Can PEV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Cut Tape
₡1 363,62
₡968,07
₡832,74
₡733,86
Reel
₡650,58
Min.: 1
Mult.: 1
: 500
22 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 45 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Cut Tape
₡1 363,62
₡968,07
₡832,74
₡733,86
Reel
₡650,58
Min.: 1
Mult.: 1
: 500
22 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 45 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Cut Tape
₡1 550,99
₡1 124,21
₡973,27
₡853,56
Reel
₡754,67
Min.: 1
Mult.: 1
: 500
39 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.2 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Cut Tape
₡1 550,99
₡1 124,21
₡973,27
₡853,56
Reel
₡754,67
Min.: 1
Mult.: 1
: 500
39 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.2 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape