TDK Aluminum Organic Polymer Capacitors

Results: 369
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 270uF 35V Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 500

270 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.02 Ohms 2.1 A - 55 C + 125 C 10 mm Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 270uF 35V Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 500

270 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.02 Ohms 2.1 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 330uF 35V Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400
: 400

330 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.018 Ohms 2.4 A - 55 C + 125 C 10 mm Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 330uF 35V Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400
: 400

330 uF 35 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.018 Ohms 2.4 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 360uF 35V Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400
: 400

360 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.018 Ohms 2.4 A - 55 C + 125 C 10 mm Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 360uF 35V Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400
: 400

360 uF 35 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.018 Ohms 2.4 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 390uF 35V Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400
: 400

390 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.018 Ohms 2.4 A - 55 C + 125 C 10 mm Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 390uF 35V Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400
: 400

390 uF 35 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.018 Ohms 2.4 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 470uF 35V Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
: 250

470 uF 35 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.013 Ohms 3 A - 55 C + 125 C 10 mm Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 470uF 35V Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
: 250

470 uF 35 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.013 Ohms 3 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 560uF 35V Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
: 250

560 uF 35 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.013 Ohms 3 A - 55 C + 125 C 10 mm Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 560uF 35V Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
: 250

560 uF 35 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.013 Ohms 3 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminum Organic Polymer Capacitors 680 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
: 250

680 uF 25 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.8 A - 55 C + 150 C 10 mm Vibration-Proof Can B40910 - SMD Hybrid, High Vibration Reel
TDK Aluminum Organic Polymer Capacitors 750 uF 25 V 10x16.5 SMD (AEC-Q200) Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
: 250

750 uF 25 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.8 A - 55 C + 150 C 10 mm Can B40910 - SMD Hybrid Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 100uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 500

100 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms 4 A - 55 C + 150 C 10 mm Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 100uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 500

100 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms 4 A - 55 C + 150 C 10 mm Vibration-Proof Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 500

120 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms 4 A - 55 C + 150 C 10 mm Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 500

120 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms 4 A - 55 C + 150 C 10 mm Vibration-Proof Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 150uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400
: 400

150 uF 50 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.017 Ohms 4.6 A - 55 C + 150 C 10 mm Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 150uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400
: 400

150 uF 50 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.017 Ohms 4.6 A - 55 C + 150 C 10 mm Vibration-Proof Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 180uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400
: 400

180 uF 50 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.017 Ohms 4.6 A - 55 C + 150 C 10 mm Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 180uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400
: 400

180 uF 50 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.017 Ohms 4.6 A - 55 C + 150 C 10 mm Vibration-Proof Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 200uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400
: 400

200 uF 50 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.017 Ohms 4.6 A - 55 C + 150 C 10 mm Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 200uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 2 400
Mult.: 2 400
: 400

200 uF 50 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.017 Ohms 4.6 A - 55 C + 150 C 10 mm Vibration-Proof Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 220uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
: 250

220 uF 50 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.013 Ohms 5.5 A - 55 C + 150 C 10 mm Can Reel