T58W9105M035C0500

Vishay / Sprague
74-T58W9105M035C0500
T58W9105M035C0500

Mfr.:

Description:
Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Polymer
RoHS:  
1 uF
35 VDC
SMD/SMT
20 %
0603
500 mOhms
3.5 uA
0.9 mm
- 55 C
+ 105 C
2012
W9 Case
T58
Reel
Cut Tape
MouseReel
Brand: Vishay / Sprague
Dissipation Factor DF: 8 %
Length: 2 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 283 mA
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: vPolyTan
Type: Surface Mount Type
Width: 1.25 mm
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532211000
TARIC:
8532210000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

T58 vPolyTan™ Solid Tantalum SMT Caps

Vishay / Sprague T58 vPolyTan™ Solid Tantalum SMT Capacitors deliver increased volumetric efficiency for handheld consumer electronics and feature lead-free L-shaped face-down terminations as well as low ESR. Combining polymer tantalum technology with Vishay’s high-efficiency MicroTan™ packaging, the T58 series is offered in a range of molded case codes. Leveraging patented multi-array packaging (MAP) assembly technology, the capacitors provide a 10% improvement in space utilization compared to similar devices, saving PCB space and enabling the design of smaller and thinner end products, including smartphones, tablets, and ultra-thin laptops, in addition to wireless cards, network equipment, and audio amplifiers and pre-amplifiers.

Tantalum Polymer Capacitors

Vishay Tantalum Polymer Capacitors are a family of compact, low-ESR, surface mount capacitors ranging from 1µF - 1000µF capacitance, with operating temperatures from -55°C to +105°C. These capacitors feature molded cases available in multiple case codes (including 0603, 7343, and 0805), with either wraparound or L-shaped, face-down terminations. This tantalum polymer series covers a 2.5VDC to 75VDC voltage rating range and is designed for high-volume manufacturing. Vishay Tantalum Polymer Capacitors are ideal for infrastructure equipment, storage and networking, computer motherboards, smartphones and tablets, decoupling, smoothing, filtering, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 9 916

Stock:
9 916 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡536,08 ₡536,08
₡270,12 ₡2 701,20
₡246,70 ₡24 670,00
₡206,62 ₡103 310,00
₡194,13 ₡194 130,00
₡188,93 ₡377 860,00
Full Reel (Order in multiples of 4000)
₡174,36 ₡697 440,00
₡160,82 ₡1 286 560,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.