110 uF Aluminum Organic Polymer Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
TDK Aluminum Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD (AEC-Q200) 265In Stock
1 500Expected 1/26/2027
Cut Tape
₡1 618,65
₡1 129,41
₡910,81
₡702,63
Reel
₡702,63
₡650,58
Min.: 1
Mult.: 1
: 250
110 uF 80 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.016 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors 110 uF 80 V 10x16.8 SMD High Vibration (AEC-Q200) 243In Stock
3 000Expected 1/26/2027
Cut Tape
₡1 618,65
₡1 176,25
₡1 014,91
₡895,20
Reel
₡895,20
₡785,90
Min.: 1
Mult.: 1
: 250
110 uF 80 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.016 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors 110 uF 80 V 10x16.8 SMD High Vibration 1 150In Stock
Cut Tape
₡1 655,08
₡1 238,71
₡1 103,39
Reel
₡1 103,39
₡1 077,36
Min.: 1
Mult.: 1
: 250
110 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms - 40 C + 105 C 16.8 mm 10 mm Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 110uF 80V
1 500Expected 6/28/2027
Cut Tape
₡1 457,30
₡1 004,50
₡817,13
₡676,61
Reel
₡676,61
Min.: 1
Mult.: 1
: 250
110 uF 80 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms 2.4 A - 55 C + 125 C 10 mm Can Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD
1 500Expected 1/7/2027
Cut Tape
₡1 556,19
₡1 077,36
₡869,18
₡666,20
Reel
₡666,20
₡614,15
Min.: 1
Mult.: 1
: 250
110 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms - 40 C + 105 C 16.8 mm 10 mm Can B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 110uF 80V Non-Stocked Lead-Time 8 Weeks
Cut Tape
₡629,76
₡593,33
₡556,90
Min.: 1 500
Mult.: 1 500
: 250
110 uF 80 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms 2.4 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 110uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
₡660,99
₡629,76
₡598,54
Min.: 1 500
Mult.: 1 500
: 250
110 uF 80 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms 4.9 A - 40 C + 105 C 10 mm Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer SMD 110uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
₡697,42
₡666,20
₡629,76
Min.: 1 500
Mult.: 1 500
: 250
110 uF 80 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms 4.9 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel