130 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
TDK Aluminum Organic Polymer Capacitors 130 uF 80 V 10x16.5 SMD (AEC-Q200) 2 988In Stock
1 500On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 130 uF 20 % 80 VDC - 55 C + 150 C 0.016 Ohms 16.5 mm (0.65 in) Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration 1 500In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 130 uF 20 % 80 VDC - 40 C + 105 C 22 mOhms 16.8 mm Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration (AEC-Q200) 55In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 130 uF 20 % 80 VDC - 55 C + 150 C 0.016 Ohms 16.8 mm (0.661 in) Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 20% 63V 17mOhms 15In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 130 uF 20 % 63 VDC - 55 C + 125 C 17 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 75volt 17 ESR 5In Stock
139On Order
Min.: 1
Mult.: 1
No
SMD/SMT 130 uF 20 % 75 VDC - 55 C + 125 C 17 mOhms 8 mm 8.9 mm 13.3 mm Bulk
TDK Aluminum Organic Polymer Capacitors 130 uF 80 V 10x16.5 SMD
13 500On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 130 uF 20 % 80 VDC - 40 C + 105 C 22 mOhms 16.8 mm Reel, Cut Tape