33 uF 7343 Tantalum Capacitors - Polymer

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=75mOhms 7 625In Stock
Cut Tape
₡8 842,71
₡6 916,99
₡6 146,70
Reel
₡5 287,93
Min.: 1
Mult.: 1
: 100
33 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin 1 182In Stock
Cut Tape
₡3 403,84
₡2 508,64
₡2 201,57
₡1 962,15
Reel
₡1 790,40
Min.: 1
Mult.: 1
: 400
33 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 115.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm 1 447In Stock
Cut Tape
₡1 363,62
₡952,45
₡853,56
₡718,24
₡645,38
Reel
₡608,94
Min.: 1
Mult.: 1
: 1 000
33 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 52.8 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 4 125In Stock
Cut Tape
₡1 452,10
₡1 004,50
₡822,34
₡770,29
Reel
₡640,17
Min.: 1
Mult.: 1
: 1 000
33 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm 3 000In Stock
2 000On Order
Cut Tape
₡2 399,35
₡2 097,48
₡1 904,90
Reel
₡1 800,81
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 115.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=60mOhms
1 950In Stock
Cut Tape
₡1 524,96
₡1 056,54
₡869,18
₡811,93
Reel
₡681,81
Min.: 1
Mult.: 1
: 1 000
33 uF 16 VDC SMD/SMT 20 % 2917 60 mOhms 52.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 33kuF 0.2 35V 7" reel 65kHz ESR 205In Stock
500Expected 5/12/2027
Cut Tape
₡1 774,79
₡1 316,78
₡978,47
Reel
₡832,74
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% V Case 50 Max. ESR 1 121In Stock
Cut Tape
₡1 155,43
₡785,90
₡640,17
₡593,33
Reel
₡473,62
Min.: 1
Mult.: 1
: 800
33 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm 6 009In Stock
Cut Tape
₡1 191,87
₡811,93
₡660,99
₡614,15
₡509,02
Reel
₡464,26
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
33 uF 20 VDC SMD/SMT 20 % 2917 60 mOhms 66 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917
1 142In Stock
Cut Tape
₡7 760,14
₡6 032,19
₡5 339,98
Reel
₡5 121,38
₡4 944,42
₡4 887,17
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=45mOhms
734In Stock
2 000On Order
Cut Tape
₡1 675,90
₡1 217,89
₡1 051,34
₡926,43
₡817,13
Reel
₡718,24
Min.: 1
Mult.: 1
: 1 000
33 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 52.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF ESR=60mOhms 82.5uA 2917 20% 924In Stock
Cut Tape
₡1 311,57
₡931,63
₡801,52
₡702,63
₡619,35
Reel
₡593,33
Min.: 1
Mult.: 1
: 1 000
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 100 Max.ESR AEC-Q200 781In Stock
Cut Tape
₡1 290,75
₡884,79
₡822,34
₡723,45
Reel
₡640,17
Min.: 1
Mult.: 1
: 500
33 uF 25 VDC SMD/SMT 20 % 2917 100 Ohms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T55V336M020C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V336M020C0040 789In Stock
₡1 238,71
₡874,38
₡749,47
₡655,79
Min.: 1
Mult.: 1
33 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 1.9 mm - 55 C + 105 C 7343 V Case T55
KEMET Tantalum Capacitors - Polymer 33UF 50V 10% X 15In Stock
1 600On Order
Cut Tape
₡9 566,15
₡7 255,29
₡6 453,77
Reel
₡5 818,80
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50VDC 33uF 2917 20% ESR=75mOhms
18In Stock
Cut Tape
₡14 239,93
₡11 028,66
₡10 326,03
Reel
₡10 326,03
₡8 769,84
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 7343 ESR=65mOhms 1 819In Stock
Cut Tape
₡1 238,71
₡874,38
₡749,47
₡655,79
Reel
₡516,30
Min.: 1
Mult.: 1
: 1 000
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 1.8 mm - 55 C + 105 C 7343 V Coded T521 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% 6 000In Stock
Cut Tape
₡1 275,14
₡874,38
₡713,04
₡666,20
₡556,90
Reel
₡504,85
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
33 uF 20 VDC SMD/SMT 20 % 2917 60 mOhms 66 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% 5 411In Stock
Cut Tape
₡1 072,16
₡723,45
₡588,13
₡546,49
₡447,60
Reel
₡447,08
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
33 uF 20 VDC SMD/SMT 20 % 2917 60 mOhms 66 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% 5 900In Stock
Cut Tape
₡1 228,30
₡837,95
₡681,81
₡634,97
₡530,87
Reel
₡481,43
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% 7 284In Stock
Cut Tape
₡1 139,82
₡775,49
₡629,76
₡582,92
₡482,47
Reel
₡482,47
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms
13 056In Stock
Cut Tape
₡2 066,25
₡1 467,71
₡1 228,30
₡1 155,43
Reel
₡1 025,32
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 20 328In Stock
10 000Expected 4/20/2027
Cut Tape
₡1 457,30
₡1 009,70
₡947,25
₡832,74
Reel
₡754,67
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% 7343-20 -55C / 105C ESR=100mOhms 2 361In Stock
1 000Expected 11/30/2026
Cut Tape
₡1 061,75
₡718,24
₡582,92
₡541,28
₡464,78
Reel
₡441,88
Min.: 1
Mult.: 1
: 1 000
33 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 115.5 uA 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms 3 474In Stock
2 500Expected 7/13/2027
Cut Tape
₡5 069,33
₡3 762,96
₡3 278,93
₡3 070,75
Reel
₡2 898,99
Min.: 1
Mult.: 1
: 500
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel