390 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminum Organic Polymer Capacitors 25VDC 390uF 20% Vibration Resistance AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 10 mm Reel, Cut Tape
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 390uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

Radial 390 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 9 mm Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 20VDC 390uF 20% 4950mA 14mOhm 31In Stock
800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volts 390uF ESR 22mohm 953In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 6.3VDC 390uF 20% 3220mA 22mOhm 646In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 390uF 20% LG/Hi Rip AEC-Q200 32In Stock
1 000Expected 8/13/2026
Min.: 1
Mult.: 1
: 500

Radial 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 390uF 20% SMD AEC-Q200 422In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 390uF 20% Anti-V AEC-Q200 6In Stock
1 000Expected 12/17/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 35V 390uF 4600mA 20% Anti-Vibration AEC-Q200 50In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PTHT 6.3V 390uF 20% ESR=9mOhms 672In Stock
Min.: 1
Mult.: 1
: 800

Radial 390 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSLC 6.3V 390uF 20% ESR=8mOhms 38In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSLP 6.3V 390uF 20% ESR=15mOhms 1 800In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSHP 16V 390uF 20% ESR=20mOhms 1 000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 8.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 6.3Vo 390uF RAD 2KHr ESR=20 mOhms 2 997In Stock
Min.: 1
Mult.: 1

Radial 390 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminum Organic Polymer Capacitors 16Vol 390uF RAD 2KHr ESR=15 mOhms 2 383In Stock
Min.: 1
Mult.: 1

Radial 390 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminum Organic Polymer Capacitors 35Vol 390uF RAD 2KHr ESR=20 mOhms 125In Stock
4 750On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 390 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminum Organic Polymer Capacitors 6.3Vo 390uF RAD 5KHr ESR=16 mOhms 1 671In Stock
Min.: 1
Mult.: 1

Radial 390 uF 20 % 6.3 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminum Organic Polymer Capacitors 4Volt 390uF SMD 2KHr ESR=14 mOhms 1 260In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 4 VDC - 55 C + 105 C 14 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 20Vol 390uF SMD 2KHr ESR=17 mOhms 2 282In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 125 C 17 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25Vol 390uF SMD 2KHr ESR=19 mOhms 116In Stock
13 200On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 19 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25Volts 390 uF 125C Long Life AECQ200 202In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 12 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35V 390uF 20% -55 /125C ESR=20mOhms AEC-Q200 174In Stock
3 000Expected 1/18/2027
Min.: 1
Mult.: 1
: 500

390 uF 35 VDC - 55 C + 125 C 20 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm 106In Stock
1 200On Order
Min.: 1
Mult.: 1
Max.: 200

Radial 390 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm 3In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 390 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 16VDC 390uF 20% 8 x 10mm AEC-Q200 1 079In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 10 mm (0.394 in) Reel, Cut Tape