470 uF Radial Aluminum Organic Polymer Capacitors

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 9 023In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm 7 185In Stock
Min.: 1
Mult.: 1
Max.: 200

470 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 470uF 20% LG/Hi Rip AEC-Q200 1 740In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZK-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PT5H 16V 470uF 20% ESR=9mOhms 971In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 5KHr ESR=15 mOhms 5 779In Stock
8 000Expected 2/2/2027
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Bulk
Chemi-Con Aluminum Organic Polymer Capacitors 470UF 6.3V RADIAL 334In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 470uF 20% 10x12.5mm 88In Stock
3 200Expected 11/30/2026
Min.: 1
Mult.: 1
470 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.6 A - 55 C + 125 C 10 mm Can PKV
Chemi-Con Aluminum Organic Polymer Capacitors 2.5Volts 470uF 0.2 239In Stock
2 000Expected 9/3/2026
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Chemi-Con Aluminum Organic Polymer Capacitors 298In Stock
Min.: 1
Mult.: 1

470 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF
Nichicon Aluminum Organic Polymer Capacitors 10V 470uF 7Mohms 1 934In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% 2 747In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 25V 470uF Hybrid Polymer 20% -55 / 125C AEC-Q200 647In Stock
3 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

470 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm A783 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 10V 470uF 940uA Life5000Hrs ESR=22mOhms 20% +105C Can 19 989In Stock
Min.: 1
Mult.: 1
: 2 000

470 uF 10 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.1 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 470uF 1.504mA Life5000Hrs ESR=16mOhms 20% +105C Can 21 836In Stock
Min.: 1
Mult.: 1
: 2 000

470 uF 16 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.016 Ohms 2.8 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 470uF 2.35mA Life5000Hrs ESR=22mOhms 20% +105C Can 8 311In Stock
Min.: 1
Mult.: 1
: 950

470 uF 25 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 470uF 3.29mA Life5000Hrs ESR=22mOhms 20% +105C Can 5 093In Stock
Min.: 1
Mult.: 1
: 600

470 uF 35 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.8 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 470uF 592uA Life5000Hrs ESR=22mOhms 20% +105C Can 1 894In Stock
Min.: 1
Mult.: 1
: 2 000

470 uF 6.3 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.8 A - 55 C + 105 C 5 mm Can RPF Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 470uF 592uA Life5000Hrs ESR=16mOhms 20% +105C Can 1 769In Stock
Min.: 1
Mult.: 1
: 2 000

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.016 Ohms 3.9 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 470uF 2.35mA Life5000Hrs ESR=22Ohms 20% +105C Can 1 036In Stock
Min.: 1
Mult.: 1
: 600

470 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 3.6 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTG5 16V 470uF 20% THT Radial -55/+105C 838In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 21 mOhms 2.6 A - 55 C + 105 C 10 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HTAH 16V 470uF 20% THT Radial -55/+125C 726In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 2.62 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 470uF 20% L/S=5mm AEC-Q200 1 762In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 35 VDC Radial 11.7 mm (0.461 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=15 mOhms 18 744In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 16 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can A750 Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 35Vol 470uF RAD 2KHr ESR=18 mOhms 8 292In Stock
Min.: 1
Mult.: 1

470 uF 35 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.5 A - 55 C + 105 C 10 mm Can A750 Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free 2 198In Stock
Min.: 1
Mult.: 1
Max.: 200

470 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.4 A - 55 C + 105 C 8 mm Can SEPG Bulk