68 uF E Case Tantalum Capacitors - Polymer

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50mOhm 14In Stock
400Expected 2/18/2027
Min.: 1
Mult.: 1
Max.: 800
: 400

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50mOhm Black Resin 166In Stock
Min.: 1
Mult.: 1
: 400

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=45mOhm Non-Stocked
Min.: 400
Mult.: 400
: 400

68 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 136 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=45mOhm Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

68 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 136 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 mA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=25mOhms BLK RES Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

68 uF 20 VDC SMD/SMT 20 % 2917 25 mOhms 136 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel