1311 B Case Tantalum Capacitors - Polymer

Results: 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms 4 000In Stock
Cut Tape
₡723,45
₡384,10
₡346,63
₡299,27
Reel
₡263,36
Min.: 1
Mult.: 1
: 2 000
15 uF 25 VDC SMD/SMT 20 % 1311 90 mOhms 37.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms 4 155In Stock
3 000Expected 12/18/2026
Cut Tape
₡5 324,36
₡3 846,24
₡3 742,15
Reel
₡3 174,84
Min.: 1
Mult.: 1
: 100
No
330 uF 2.5 VDC SMD/SMT 10 % 1311 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 10% ESR=35mOhms 3 403In Stock
1 200Expected 2/26/2027
Cut Tape
₡4 835,12
₡3 643,26
₡3 169,63
₡2 841,74
Reel
₡2 841,74
Min.: 1
Mult.: 1
: 1 200
No
47 uF 10 VDC SMD/SMT 10 % 1311 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms AEC-Q200 3 184In Stock
Cut Tape
₡640,17
₡421,06
₡375,26
₡331,54
₡314,36
Reel
₡313,32
Min.: 1
Mult.: 1
: 2 000
100 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 7 364In Stock
Cut Tape
₡713,04
₡370,57
₡340,38
₡289,38
₡273,76
Reel
₡260,23
Min.: 1
Mult.: 1
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 8 199In Stock
Cut Tape
₡660,99
₡384,10
₡317,48
₡272,20
₡250,34
Reel
₡239,93
Min.: 1
Mult.: 1
: 2 000
33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms
10 454In Stock
Cut Tape
₡702,63
₡362,76
₡333,10
₡282,61
₡267,52
Reel
₡259,19
Min.: 1
Mult.: 1
: 2 000
100 uF 2.5 VDC SMD/SMT 20 % 1311 40 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms
8 822In Stock
Cut Tape
₡791,11
₡414,81
₡382,02
₡326,33
₡308,64
Reel
₡294,06
Min.: 1
Mult.: 1
: 2 000
47 uF 8 VDC SMD/SMT 20 % 1311 35 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms
7 858In Stock
Cut Tape
₡713,04
₡374,74
₡344,55
₡292,50
₡276,89
Reel
₡261,27
Min.: 1
Mult.: 1
: 2 000
120 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 1 302In Stock
Cut Tape
₡3 195,66
₡2 357,71
₡2 066,25
Reel
₡1 837,24
Min.: 1
Mult.: 1
: 100
120 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 4 709In Stock
Cut Tape
₡629,76
₡320,09
₡293,02
₡247,74
Reel
₡239,93
Min.: 1
Mult.: 1
: 2 000
3.3 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=25mOhms
9 710In Stock
Cut Tape
₡801,52
₡556,90
₡413,25
₡345,59
Reel
₡296,67
Min.: 1
Mult.: 1
: 2 000
33 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 20.79 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms 5 230In Stock
Cut Tape
₡588,13
₡400,24
₡291,46
₡241,50
Reel
₡179,56
Min.: 1
Mult.: 1
: 8 000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200 4 090In Stock
Cut Tape
₡614,15
₡312,80
₡286,26
₡241,50
₡227,44
Reel
₡215,47
Min.: 1
Mult.: 1
: 2 000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=70mOhms
6 415In Stock
Cut Tape
₡687,01
₡354,44
₡324,77
₡275,85
₡260,23
Reel
₡259,71
Min.: 1
Mult.: 1
: 2 000
47 uF 8 VDC SMD/SMT 20 % 1311 70 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 6 779In Stock
Cut Tape
₡650,58
₡333,62
₡305,51
₡258,67
₡244,10
Reel
₡237,33
Min.: 1
Mult.: 1
: 2 000
100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 595In Stock
4 600On Order
Cut Tape
₡4 241,79
₡3 148,82
₡2 914,61
Reel
₡2 477,42
₡2 404,55
Min.: 1
Mult.: 1
: 100
100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms 5 616In Stock
Cut Tape
₡3 060,34
₡2 159,93
₡1 858,06
Reel
₡1 629,06
Min.: 1
Mult.: 1
: 100
No
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1411 10% ESR=35mOhms 1 241In Stock
Cut Tape
₡3 877,47
₡2 862,56
₡2 628,35
Reel
₡2 232,80
Min.: 1
Mult.: 1
: 100
No
330 uF 2.5 VDC SMD/SMT 10 % 1311 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=40mOhms 3 953In Stock
Cut Tape
₡739,06
₡386,71
₡355,48
₡302,39
₡286,26
Reel
₡271,16
Min.: 1
Mult.: 1
: 2 000
No
100 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 1 905In Stock
Cut Tape
₡4 241,79
₡3 148,82
₡2 914,61
Reel
₡2 477,42
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms 2 360In Stock
Cut Tape
₡640,17
₡325,29
₡297,71
₡251,38
₡237,33
Reel
₡231,61
Min.: 1
Mult.: 1
: 2 000
33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 52.8 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=35mOhms
1 900In Stock
Cut Tape
₡718,24
₡497,56
₡366,93
₡307,07
₡286,78
Reel
₡250,34
Min.: 1
Mult.: 1
: 2 000
47 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 2 652In Stock
Cut Tape
₡687,01
₡354,96
₡325,81
₡276,37
₡260,75
Reel
₡247,74
Min.: 1
Mult.: 1
: 2 000
4.7 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=40mOhms
1 137In Stock
Cut Tape
₡744,27
₡516,30
₡380,46
₡318,52
₡297,19
Reel
₡247,22
Min.: 1
Mult.: 1
: 2 000
100 uF 4 VDC SMD/SMT 20 % 1311 40 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel