2924 Tantalum Capacitors - Polymer

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 16V 470uF 2924 20% ESR=20mOhms 193In Stock
200Expected 11/4/2026
Cut Tape
₡9 618,20
₡7 593,59
₡6 781,66
Reel
₡6 261,20
Min.: 1
Mult.: 1
: 100
No
470 uF 16 VDC SMD/SMT 20 % 2924 20 mOhms 752 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 680uF 2924 20% ESR=15mOhms 448In Stock
Cut Tape
₡11 851,00
₡9 259,08
₡8 301,42
Reel
₡7 822,59
₡7 359,38
Min.: 1
Mult.: 1
: 100
No
680 uF 10 VDC SMD/SMT 20 % 2924 15 mOhms 680 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1000uF 20% 2924 ESR=55mOhm
44In Stock
1 600On Order
Cut Tape
₡4 132,50
₡3 034,31
₡2 456,60
₡2 253,62
₡2 087,07
Reel
₡2 087,07
Min.: 1
Mult.: 1
: 800
1000 uF 6.3 VDC SMD/SMT 20 % 2924 55 mOhms 630 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 150 uF 20% 2924 ESR=70mOhm
7In Stock
8 800Expected 4/8/2027
Cut Tape
₡3 596,42
₡2 279,64
₡1 951,75
₡1 743,56
₡1 670,69
Reel
₡1 670,69
Min.: 1
Mult.: 1
: 800
150 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 375 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 220uF Blk Resin ESR=100Ohm
1In Stock
16 800On Order
Cut Tape
₡3 731,74
₡2 753,26
₡2 435,78
₡2 196,36
₡2 029,82
Reel
₡2 029,82
Min.: 1
Mult.: 1
: 800
220 uF 25 VDC SMD/SMT 20 % 2924 100 mOhms 550 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 55mohms maxESR 286In Stock
Cut Tape
₡2 898,99
₡2 107,88
₡1 993,38
₡1 743,56
₡1 649,88
Reel
₡1 519,76
Min.: 1
Mult.: 1
: 1 000
220 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 352 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% 55mohms maxESR 230In Stock
Cut Tape
₡3 070,75
₡2 243,21
₡1 910,11
₡1 806,01
₡1 634,26
Reel
₡1 577,01
Min.: 1
Mult.: 1
: 1 000
330 uF 10 VDC SMD/SMT 20 % 2924 55 mOhms 330 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50VDC 47uF 7360 20% ESR=60mOhms 8In Stock
9 300On Order
Cut Tape
₡16 290,57
₡13 271,87
₡12 282,98
Reel
₡12 282,98
Min.: 1
Mult.: 1
: 100
47 uF 50 VDC SMD/SMT 20 % 2924 60 mOhms 235 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms
30In Stock
9 000On Order
Cut Tape
₡3 289,34
₡2 414,96
₡2 066,25
₡1 956,95
₡1 774,79
Reel
₡1 712,33
Min.: 1
Mult.: 1
: 1 000
1500 uF 6.3 VDC SMD/SMT 20 % 2924 35 mOhms 945 uA 1.9 mm - 55 C + 85 C 7360 H Case T545 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20%
9 133On Order
Cut Tape
₡2 898,99
₡2 107,88
₡1 795,61
₡1 696,72
₡1 530,17
Reel
₡1 472,92
Min.: 1
Mult.: 1
: 1 000
100 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 350 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=50mohm
3 800On Order
Cut Tape
₡8 041,19
₡6 209,15
₡5 475,30
₡5 251,50
Reel
₡4 907,99
Min.: 1
Mult.: 1
Max.: 3 200
: 400
68 uF 40 VDC SMD/SMT 20 % 2924 50 mOhms 272 uA 4.1 mm - 55 C + 125 C 7361 TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 10uF 20% 2924 E SR=50 mOhm
5 392On Order
Cut Tape
₡13 755,90
₡10 987,02
₡9 966,91
Reel
₡9 966,91
Min.: 1
Mult.: 1
: 400
10 uF 100 VDC SMD/SMT 20 % 2924 50 mOhms 100 uA 3.55 mm - 55 C + 105 C 7361 V Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20%
27 080On Order
Cut Tape
₡4 023,20
₡2 992,68
₡2 633,55
₡2 352,50
₡2 165,14
Reel
₡2 165,14
Min.: 1
Mult.: 1
: 800
100 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 350 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20%
4 887Expected 3/18/2027
Cut Tape
₡3 788,99
₡2 768,88
₡2 357,71
₡2 232,80
₡1 972,56
Reel
₡1 972,56
Min.: 1
Mult.: 1
: 800
100 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 350 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm
5 600On Order
Cut Tape
₡4 127,29
₡2 982,27
₡2 555,49
₡2 425,37
₡2 388,94
Reel
₡2 388,94
Min.: 1
Mult.: 1
: 800
1500 uF 6.3 VDC SMD/SMT 20 % 2924 55 mOhms 945 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35volts 20% 55mohms maxESR
26 854On Order
Cut Tape
₡3 351,80
₡2 352,50
₡2 024,61
₡1 779,99
₡1 727,95
Reel
₡1 696,72
Min.: 1
Mult.: 1
: 1 000
100 uF 35 VDC SMD/SMT 20 % 2924 55 mOhms 350 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20%
5 505On Order
Cut Tape
₡2 945,83
₡2 133,91
₡1 832,04
₡1 764,38
₡1 561,40
Reel
₡1 472,92
Min.: 1
Mult.: 1
: 1 000
100 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 350 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms
70 498On Order
Cut Tape
₡3 013,49
₡2 196,36
₡1 873,68
₡1 769,58
₡1 603,03
Reel
₡1 540,58
Min.: 1
Mult.: 1
: 1 000
100 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 350 uA 1.9 mm - 55 C + 85 C 7360 H Case T523 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX TCMV106M100R0050E
KYOCERA AVX Tantalum Capacitors - Polymer TPM
800Expected 3/18/2027
Cut Tape
₡16 300,98
₡12 626,49
₡11 538,72
Reel
₡11 538,72
Min.: 1
Mult.: 1
: 400
10 uF 100 VDC SMD/SMT 20 % 2924 50 mOhms 100 uA 3.8 mm - 55 C + 125 C 7361 V Case TCM Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=40mohm
800Expected 4/30/2027
Cut Tape
₡8 821,89
₡6 838,92
₡6 053,01
₡5 693,89
Reel
₡5 329,57
Min.: 1
Mult.: 1
Max.: 3 200
: 400
68 uF 40 VDC SMD/SMT 20 % 2924 40 mOhms 272 uA 4.1 mm - 55 C + 125 C 7361 TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm
4 000Expected 3/11/2027
Cut Tape
₡3 799,40
₡2 800,10
₡2 456,60
₡2 185,95
₡1 998,59
Reel
₡1 998,59
Min.: 1
Mult.: 1
: 800
1500 uF 6.3 VDC SMD/SMT 20 % 2924 55 mOhms 945 uA 2 mm - 55 C + 85 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 470UF 16V 20% ESR 70 7361-15
1 500Expected 3/4/2027
Cut Tape
₡3 273,73
₡2 414,96
₡2 154,73
₡1 884,08
₡1 774,79
Reel
₡1 774,79
Min.: 1
Mult.: 1
: 800
470 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 752 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 680UF 10V 20% ESR 70 7361-20
1 718Expected 12/24/2026
Cut Tape
₡3 263,32
₡2 326,48
₡1 993,38
₡1 811,22
₡1 748,76
Reel
₡1 748,76
Min.: 1
Mult.: 1
: 800
680 uF 10 VDC SMD/SMT 20 % 2924 70 mOhms 680 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
Vishay / Sprague T52M9107M035C0055
Vishay / Sprague Tantalum Capacitors - Polymer 100UF 35V 20% ESR 55 7360-19
1 990On Order
₡3 705,71
₡2 737,65
₡2 347,30
₡2 227,59
Min.: 1
Mult.: 1
100 uF 35 VDC SMD/SMT 20 % 2924 - 55 C + 105 C 7360 M9 Case T52
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF ESR=70Ohms cross to TCQU107M025R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
₡1 691,51
Min.: 2 000
Mult.: 2 000
: 2 000
100 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 250 uA 4.1 mm - 55 C + 125 C 7361 TCB Reel