6 mm Aluminum Organic Polymer Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Lelon Aluminum Organic Polymer Capacitors Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

56 uF 25 VDC SMD/SMT 6 mm (0.236 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % - 55 C + 105 C 6 mm Can HBV Reel
Lelon Aluminum Organic Polymer Capacitors Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

47 uF 35 VDC SMD/SMT 6 mm (0.236 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 125 C 6 mm Can HBW Reel
Lelon Aluminum Organic Polymer Capacitors Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

56 uF 25 VDC SMD/SMT 6 mm (0.236 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 900 mA - 55 C + 125 C 6 mm Can HBW Reel
Lelon Aluminum Organic Polymer Capacitors 220uF 20% 6.3V Ultra Low ESR Non-Stocked
Min.: 15 000
Mult.: 1 500
: 1 000

220 uF 6.3 VDC SMD/SMT 4 mm (0.157 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6 mm Can OVH Reel