11.5 mm Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
KYOCERA AVX Aluminum Organic Polymer Capacitors 100V 22uF 600mA 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 2 658In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 0.05 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 10V 1000uF 4.2A 2mA Life2000Hrs ESR=15mOhms 20% +105C Can 3 166In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1 mF 20 % 10 VDC - 55 C + 105 C 0.015 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 220uF 2.4A 1.54mA Life2000Hrs ESR=30mOhms 20% +105C Can 2 274In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 0.03 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 80V 27uF 600mA 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 464In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 80 VDC - 55 C + 105 C 0.05 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 1000uF 4.3A 1.26mA Life2000Hrs ESR=15mOhms 20% +105C Can 445In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1 mF 20 % 6.3 VDC - 55 C + 105 C 0.015 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 270uF 2.6A 1.89mA Life2000Hrs ESR=27mOhms 20% +105C Can 192In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 0.027 Ohms 11.5 mm 8.3 mm (0.327 in) 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 330uF 4.2A 1.056mA Life2000Hrs ESR=18mOhms 20% +105C Can 448In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 0.018 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 82uF 2.1A 820uA Life2000Hrs ESR=27mOhms 20% +105C Can 1 457In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 105 C 0.027 Ohms 11.5 mm 8.3 mm (0.327 in) 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 470uF 2.8A 2.35mA Life2000Hrs ESR=30mOhms 20% +105C Can 80In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 0.03 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 150uF 3.1A 1.05mA Life2000Hrs ESR=27mOhms 20% +105C Can 47In Stock
3 000Expected 11/19/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 0.027 Ohms 11.5 mm 8.3 mm (0.327 in) 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 63V 56uF 1A 706uA Life2000Hrs ESR=36mOhms 20% +105C Can 342In Stock
3 000Expected 1/1/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 0.036 Ohms 11.5 mm 8.3 mm (0.327 in) 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 330uF 2.9A 1.65mA Life2000Hrs ESR=19mOhms 20% +105C Can 1 663In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 0.019 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 68uF 2.1A 680uA Life2000Hrs ESR=27mOhms 20% +105C Can 3In Stock
3 000Expected 8/20/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 0.027 Ohms 11.5 mm 8.3 mm (0.327 in) 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 100uF 3.1A 700uA Life2000Hrs ESR=27mOhms 20% +105C Can 985In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 0.027 Ohms 11.5 mm 8.3 mm (0.327 in) 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 120uF 2.1A 1.2mA Life2000Hrs ESR=27mOhms 20% +105C Can 881In Stock
3 000Expected 2/4/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 105 C 0.027 Ohms 11.5 mm 8.3 mm (0.327 in) 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 220uF 2.5A 1.54mA Life2000Hrs ESR=27mOhms 20% +105C Can 2 077In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 0.027 Ohms 11.5 mm 8.3 mm (0.327 in) 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 120uF 2A 1.2mA Life2000Hrs ESR=30mOhms 20% +105C Can 75In Stock
6 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 105 C 0.03 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 1500uF 4.4A 1.89mA Life2000Hrs ESR=15mOhms 20% +105C Can 375In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1.5 mF 20 % 6.3 VDC - 55 C + 105 C 0.015 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 560uF 3.6A 1.792mA Life2000Hrs ESR=18mOhms 20% +105C Can 434In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 0.018 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 220uF 2.6A 1.1mA Life2000Hrs ESR=30mOhms 20% +105C Can 470In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 0.03 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 270uF 2.5A 1.89mA Life2000Hrs ESR=30mOhms 20% +105C Can 334In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 0.03 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 100uF 2A 1mA Life2000Hrs ESR=30mOhms 20% +105C Can
8 952On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 0.03 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 100uF 2.1A 1mA Life2000Hrs ESR=27mOhms 20% +105C Can
3 000Expected 11/6/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 0.027 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 470uF 2.9A 2.35mA Life2000Hrs ESR=27mOhms 20% +105C Can 2In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 0.027 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35V 560uF 20% ESR=16mOhms Hybrid Radial AEC-Q200
2 500Expected 3/9/2027
Min.: 1
Mult.: 1

Radial 560 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 11.5 mm Bulk