13 mm Aluminum Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 270uF 2.7mA Life5000Hrs ESR=22mOhms 20% +105C Can 4 414In Stock
Min.: 1
Mult.: 1
: 600

270 uF 50 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.6 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 470uF 3.29mA Life5000Hrs ESR=22mOhms 20% +105C Can 5 098In Stock
Min.: 1
Mult.: 1
: 600

470 uF 35 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.8 A - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=12mOhms 20% +105C Can 82In Stock
9 500Expected 11/19/2026
Min.: 1
Mult.: 1
: 950

820 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.012 Ohms 3.1 A - 55 C + 105 C 8 mm Can RPF Ammo Pack