2 mm Tantalum Capacitors - Polymer

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay T55P106M010C0200
Vishay Tantalum Capacitors - Polymer T55P106M010C0200 230In Stock
6 000Expected 4/12/2027
Min.: 1
Mult.: 1
10 uF 10 VDC SMD/SMT 20 % 0805 1.2 mm - 55 C + 105 C 2012
KEMET Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=200mohms 41 514In Stock
27 000Expected 2/16/2027
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 29.6 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 500mohms maxESR 9 114In Stock
9 000Expected 11/10/2026
Min.: 1
Mult.: 1
: 3 000

47 uF 8.2 VDC SMD/SMT 20 % 0805 500 mOhms 38.5 uA 1 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms Max. ESR 9 372In Stock
Min.: 1
Mult.: 1
: 4 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 300 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR 11 846In Stock
Min.: 1
Mult.: 1
: 3 000

10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 300mohms maxESR 3 963In Stock
Min.: 1
Mult.: 1
: 3 000

47 uF 8.2 VDC SMD/SMT 20 % 0805 300 mOhms 38.5 uA 0.5 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR 12 680In Stock
4 000Expected 10/8/2026
Min.: 1
Mult.: 1
: 4 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 0805 20% ESR=200mohms 6 231In Stock
Min.: 1
Mult.: 1
: 3 000

22 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 13.9 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms 6 053In Stock
9 000Expected 10/22/2026
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR 3 069In Stock
4 000Expected 11/30/2026
Min.: 1
Mult.: 1
: 4 000

22 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 13.9 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% P Case 200 Max. ESR 2 750In Stock
Min.: 1
Mult.: 1
: 3 000

15 uF 4 VDC SMD/SMT 20 % 0805 200 mOhms 6 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 10 volts 20% P Case 500 Max. ESR 2 579In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 3.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% P Case 500 Max. ESR 2 463In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 2.1 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR 8 717In Stock
99 000On Order
Min.: 1
Mult.: 1
: 3 000

4.7 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% P Case 500 Max. ESR 167In Stock
5 248Expected 8/28/2026
Min.: 1
Mult.: 1
: 3 000

4.7 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR 2 886In Stock
12 000Expected 8/26/2026
Min.: 1
Mult.: 1
: 4 000

1 uF 35 VDC SMD/SMT 20 % 0603 500 mOhms 3.5 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 0805 20% ESR=200mohms
267 724On Order
Min.: 1
Mult.: 1
: 3 000

22 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 22 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 200 Max. ESR
36 880On Order
Min.: 1
Mult.: 1
: 3 000

10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR
41 000On Order
Min.: 1
Mult.: 1
: 3 000

4.7 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 25volts 20% 500mohms maxESR
31 900On Order
Min.: 1
Mult.: 1
: 3 000

4.7 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 11.8 uA 1 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=0.15 mOhms
18 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA - 55 C + 105 C 2012 PL Case TCSO Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10 VDC 22 uF 0805 20 % ESR=200 mOhms
18 414On Order
Min.: 1
Mult.: 1
: 3 000

22 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 22 uA 0.9 mm - 55 C + 105 C 2012 PL Case TCSO Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=150 mOhms
6 000Expected 3/4/2027
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA 0.9 mm - 40 C + 105 C 2012 PS Case TCSO Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 10uF 0805 20% ESR=200mOhms
3 000Expected 12/24/2026
Min.: 1
Mult.: 1
: 3 000

10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KYOCERA AVX TCSOPL1E475M8R-ZT1
KYOCERA AVX Tantalum Capacitors - Polymer 25 VDC 4.7 uF 0805 2 0 % ESR=0.5 mOhms
3 000Expected 10/8/2026
Min.: 1
Mult.: 1
: 3 000

4.7 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 11.8 uA - 55 C + 105 C 2012 PL Case TCSO Reel, Cut Tape, MouseReel