30 mm Aluminum Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer Axial-lead 430uF 80V Non-Stocked Lead-Time 16 Weeks
Min.: 3 240
Mult.: 360
: 180

430 uF 80 VDC Axial 30 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 4 mOhms 18 A - 55 C + 105 C 16 mm Vibration-Proof Can Reel
TDK Aluminum Organic Polymer Capacitors Hybrid Polymer Soldering Star 1400uF 35V Non-Stocked Lead-Time 16 Weeks
Min.: 4 800
Mult.: 960
: 480

1.4 mF 35 VDC Through Hole 30 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 5.1 mOhms 9.4 A + 150 C 14 mm Vibration-Proof Can B40720 Reel