D Case AEC-Q200 Tantalum Capacitors - Polymer

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

150 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
22 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 77 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
22 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 77 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 220uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 220uF 20% SnPb 5% Pb min ESR=40mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 6 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 220uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 6 VDC SMD/SMT 20 % 2917 80 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 220uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 220uF 20% SnPb 5% Pb min ESR=40mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 6 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 220uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 6 VDC SMD/SMT 20 % 2917 80 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=40mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=40mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mOhms AEC-Q200 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=40mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
330 uF 6 VDC SMD/SMT 20 % 2917 40 mOhms 198 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
330 uF 6 VDC SMD/SMT 20 % 2917 80 mOhms 198 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=40mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
330 uF 6 VDC SMD/SMT 20 % 2917 40 mOhms 198 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
330 uF 6 VDC SMD/SMT 20 % 2917 80 mOhms 198 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel